Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No11SL40210
Newark Part No.30AK7671
Product RangeSL Series
Unable to Retrieve Availability Information
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No11SL40210
Newark Part No.30AK7671
Product RangeSL Series
Product RangeSL Series
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Voltage AC Max250V
Contact Current AC Max10A
IP RatingIP60
IP RatingIP60
Contact Voltage DC Max30V
Contact Current DC Max5A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
SL Series
Switch Terminals
Quick Connect
Contact Current AC Max
10A
IP Rating
IP60
Contact Current DC Max
5A
Contact Configuration
SPDT
Contact Voltage AC Max
250V
IP Rating
IP60
Contact Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate