Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No23SL40201
Newark Part No.30AK0705
Product RangeSL Series
Unable to Retrieve Availability Information
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No23SL40201
Newark Part No.30AK0705
Product RangeSL Series
Product RangeSL Series
Contact ConfigurationDPDT
Switch TerminalsQuick Connect
Contact Voltage AC Max250V
Contact Current AC Max100mA
IP RatingIP60
IP RatingIP60
Contact Voltage DC Max30V
Contact Current DC Max100mA
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
SL Series
Switch Terminals
Quick Connect
Contact Current AC Max
100mA
IP Rating
IP60
Contact Current DC Max
100mA
Contact Configuration
DPDT
Contact Voltage AC Max
250V
IP Rating
IP60
Contact Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate