Print Page
MPA-60
60 Watt Mixer Amplifier, 2 MIC inputs, 2 AUX Inputs, 1 TEL Input, 70V/8ohm Speaker Outputs
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part NoMPA-60
Newark Part No.62X7621
Product RangeMixer Amplifiers
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $436.370 |
10+ | $410.260 |
Price for:Each
Minimum: 1
Multiple: 1
$436.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part NoMPA-60
Newark Part No.62X7621
Product RangeMixer Amplifiers
Technical Datasheet
Product RangeMixer Amplifiers
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Six Input - 60W PA Mixer/Amplifier Versatile amplifier is perfect for a variety of small to medium scale paging and background music applications. Six input mixer allows connection of three microphones and two line level audio sources, plus an input for telephone paging. Front panel controls are provided for each input, master volume, bass and treble. Removable rack ears facilitate 19" rack or tabletop use.
- 8ohm and 70V speaker outputs
- Telephone and microphone priority paging
- Switchable phantom power on MIC1 input
- User choice of a front panel 1/4" jack or rear panel 1/4"/XLR combination jack for MIC1 input
- 1/4" inputs for MIC2 and MIC3
- Dual RCA inputs for AUX1 and AUX2
- Dual RCA outputs for LINE OUT
- Front panel controls for each input, master volume, bass and treble
- LED output level and protection indication
- Rated maximum power output: 60W
- Frequency response: 50Hz ~ 16KHz
- Screw terminal speaker taps: 4~16ohm / 70V / 100V
- Front panel 1/4" MIC input: 5mV @ 600ohm
- Rear panel 1/4"/XLR combination jack for MIC1 input: 5mV @ 600ohm
- Rear panel dual RCA AUX input: 350mV @ 10Kohm
- Rear panel screw terminal TEL input: 350mV @ 10Kohm
- Switchable phantom power: 48VDC
- Line output: 5dBV @ 600ohm
- Muting function: TEL input takes priority over all audio inputs, MIC1 input takes priority over all but TEL input
- Power requirements: 120VAC, 60Hz @ 100W
- Dimensions: 3.46" (H) x 19.06" (W) x 11.93" (D)
- Weight: 15 lbs.
Applications
Audio, Computer Peripherals, Consumer Electronics, Hobby & Education, Multimedia, Smart City Infrastructure, Sound & Video, Voice & Data Communications ID
Technical Specifications
Product Range
Mixer Amplifiers
SVHC
No SVHC (21-Jan-2025)
Plug Type
-
Technical Docs (2)
Alternatives for MPA-60
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate