Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No50-14820
Newark Part No.85W1705
Product RangeMulticomp Pro Audio Amplifier
129 In Stock
320 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $54.230 |
4+ | $49.050 |
Price for:Each
Minimum: 1
Multiple: 1
$54.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No50-14820
Newark Part No.85W1705
Product RangeMulticomp Pro Audio Amplifier
Product RangeMulticomp Pro Audio Amplifier
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)
Product Overview
Stereo Line-Level Boost Amplifier Based on the LM-833N op-amp circuit, these amplifiers provide up to 15dB of exceptionally quiet gain. Intended for line-level correction, whether you are dealing with a long wire-run, or just have a piece of equipment with a low output, these line-level preamps will give you just the boost you need.
- RCA female stereo inputs and outputs
- Frequency response from 20Hz to 20kHz
- 0-15dB adjustable gain
- Input impedance 47K Ohms
- Output impedance 100K Ohms
- THD <gt/> 0.002%
- 12V DC power (adapter included)
- Size (LxWxH) 4.29" x 2.87" x 1.69"
- Size (LxWxH) 4.29" x 2.87" x 1.69"
Applications
Audio
Contents
x1 Stereo Audio Line Pre-amplifier; x1 Power Source: DC 12 Volts
Technical Specifications
Product Range
Multicomp Pro Audio Amplifier
SVHC
No SVHC (15-Jan-2018)
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate