Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDH361UWK
Newark Part No.49K9929
Product RangeK Series
Also Known AsGTIN UPC EAN: 782113205724
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,739.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3,739.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDH361UWK
Newark Part No.49K9929
Product RangeK Series
Also Known AsGTIN UPC EAN: 782113205724
Technical Datasheet
Limit Switch Actuator-
Contact Configuration3PST
Contact Current AC Max30A
Contact Voltage AC Max600V
Operating Force Max-
Product RangeK Series
Contact Current DC Max-
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DH361UWK is a 2-pole non-fusible Safety Switch provides a means to manually connect or disconnect the equipment from the power source. This DH series heavy-duty safety switch is also commonly referred to as a disconnect switch or simply a disconnect. Suitable for service entrance use with a neutral or ground lug kit installed.
- Easy to install
- Ample wiring space
- Padlockable
- NEMA 4/4X stainless steel Enclosure rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
30A
Operating Force Max
-
Contact Current DC Max
-
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
3PST
Contact Voltage AC Max
600V
Product Range
K Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate