Print Page
618 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.060 |
Price for:Each
Minimum: 1
Multiple: 1
$34.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No810-280-330
Newark Part No.20M3065
Product Range3B Series
Technical Datasheet
Holding Torque - Imperial0.9in-lb
Holding Torque - Metric0.101N-m
No. of Turns720Turns
Solenoid DirectionCW
Coil Voltage VDC Nom14.1V
Maximum Stroke25°
Solenoid Duty CycleContinuous
Coil Voltage14.1VDC
Coil Power Continuous10W
Coil Resistance18.4ohm
External Diameter33.3mm
External Length22.23mm
Product Range3B Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Ledex® rotary solenoid
- Double shaft, 3 tapped holes, return spring
- ±10% tolerance coil resistance
- Size 3B bobbin coil
Technical Specifications
Holding Torque - Imperial
0.9in-lb
No. of Turns
720Turns
Coil Voltage VDC Nom
14.1V
Solenoid Duty Cycle
Continuous
Coil Power Continuous
10W
External Diameter
33.3mm
Product Range
3B Series
Holding Torque - Metric
0.101N-m
Solenoid Direction
CW
Maximum Stroke
25°
Coil Voltage
14.1VDC
Coil Resistance
18.4ohm
External Length
22.23mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate