Multiconductor Cable:

13 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
89R5432

RoHS

Spool of 1000
1+
$994.870
Min: 1 / Mult: 1
Unshielded
2Conductor
18AWG
0.81mm²
1000ft
305m
Slate
16 x 30AWG
Tinned Copper
PVC
5.28mm
300V
-
47W9027

RoHS

Spool of 100
1+
$815.600
Min: 1 / Mult: 1
Unshielded
2Conductor
18AWG
0.81mm²
100ft
30.5m
Slate
16 x 30AWG
Tinned Copper
MPPE
5.28mm
600V
EcoGen EcoFlex Series
44AC9624

RoHS

Spool of 100
1+
$492.280
10+
$487.300
Min: 3 / Mult: 3
Unshielded
2Conductor
20AWG
0.56mm²
100ft
30.5m
Black
7 x 28AWG
Tinned Copper
PUR
5.28mm
300V
Xtra-Guard 2 Series
89R5434

RoHS

Spool of 100
1+
$147.900
3+
$136.220
5+
$130.660
10+
$122.320
25+
$113.430
More Pricing...
Min: 1 / Mult: 1
Unshielded
2Conductor
18AWG
0.81mm²
100ft
30m
Slate
16 x 30AWG
Tinned Copper
PVC
5.28mm
300V
-
47W9026

RoHS

Spool of 1000
1+
$2,899.960
Min: 1 / Mult: 1
Unshielded
2Conductor
18AWG
0.81mm²
1000ft
305m
Slate
16 x 30AWG
Tinned Copper
MPPE
5.28mm
600V
EcoGen EcoFlex Series
92F7498

RoHS

Spool of 1000
1+
$2,290.530
5+
$2,175.800
Min: 1 / Mult: 1
Unshielded
2Conductor
20AWG
0.56mm²
1000ft
304.8m
Slate
7 x 28AWG
Tinned Copper
PVC
5.28mm
300V
Xtra-Guard 1 Series
49Y4091

RoHS

Spool of 100
5+
$613.130
10+
$549.970
25+
$512.800
50+
$505.380
Min: 5 / Mult: 1
Shielded
3Conductor
22AWG
0.382mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
PUR
5.28mm
600V
EcoGen EcoFlex PUR Series
55W4954

RoHS

Spool of 100
1+
$1,071.670
Min: 1 / Mult: 1
Shielded
2Conductor
22AWG
0.38mm²
100ft
30.5m
Slate
19 x 34AWG
Tinned Copper
MPPE
5.28mm
600V
EcoGen EcoFlex Series
47W8864

RoHS

Spool of 1000
1+
$4,241.530
Min: 1 / Mult: 1
Shielded
5Conductor
22AWG
0.35mm²
1000ft
305m
Slate
7 x 30AWG
Tinned Copper
MPPE
5.28mm
600V
EcoGen EcoCable Series
88K1422

RoHS

Spool of 500
1+
$2,554.390
Min: 1 / Mult: 1
Unshielded
2Conductor
20AWG
0.56mm²
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
5.28mm
300V
Xtra-Guard 1 Series
55W4953

RoHS

Spool of 1000
1+
$4,037.760
Min: 1 / Mult: 1
Shielded
2Conductor
22AWG
0.38mm²
1000ft
305m
Slate
19 x 34AWG
Tinned Copper
MPPE
5.28mm
600V
EcoGen EcoFlex Series
27M2977

RoHS

Spool of 100
1+
$666.930
10+
$660.180
Min: 1 / Mult: 1
Unshielded
2Conductor
20AWG
0.56mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
5.28mm
300V
Xtra-Guard 1 Series
47W8865

RoHS

Spool of 100
1+
$1,074.710
Min: 5 / Mult: 1
Shielded
5Conductor
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
MPPE
5.28mm
600V
EcoGen EcoCable Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M