New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Chemicals & Adhesives
                                                                                                  3. Adhesives & Glues
                                                                                                  4. Thermally Conductive Adhesives
                                                                                                  Print Page

                                                                                                  TC-2810

                                                                                                  Adhesive, Epoxy - 2 Part, Cream, 1.4 W/m.K, Syringe, 37 ml

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M TC-2810
                                                                                                  3M TC-2810
                                                                                                  3M TC-2810
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoTC-2810
                                                                                                  Newark Part No.21M6334
                                                                                                  Product RangeTC-2810 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00048011651484 XA004151800
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoTC-2810
                                                                                                  Newark Part No.21M6334
                                                                                                  Product RangeTC-2810 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00048011651484 XA004151800
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Adhesive TypeEpoxy - 2 Part
                                                                                                  Adhesive ColourCream
                                                                                                  Thermal Conductivity1.4W/m.K
                                                                                                  Tensile Strength-
                                                                                                  Dispensing MethodSyringe
                                                                                                  Volume37ml
                                                                                                  Weight-
                                                                                                  Product RangeTC-2810 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  3M™ Thermally Conductive Epoxy Adhesive TC 2810 is a boron nitride filled, two-part, thermally conductive epoxy adhesive.

                                                                                                  • Boron nitride filled, two-part, thermally conductive epoxy adhesive
                                                                                                  • Low Outgassing
                                                                                                  • Low Chloride Ion content compared to standard epoxies.

                                                                                                  Technical Specifications

                                                                                                  Adhesive Type

                                                                                                  Epoxy - 2 Part

                                                                                                  Thermal Conductivity

                                                                                                  1.4W/m.K

                                                                                                  Dispensing Method

                                                                                                  Syringe

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Adhesive Colour

                                                                                                  Cream

                                                                                                  Tensile Strength

                                                                                                  -

                                                                                                  Volume

                                                                                                  37ml

                                                                                                  Product Range

                                                                                                  TC-2810 Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  UN Hazard Code:HAZOF