Print Page
BK/HHB-R
Fuseholder, In-Line, Snap Lock, 32V, 30A, 1/4 x 7/8" to 1 1/4", Crimp Terminals
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HHB-R
Newark Part No.63K9349
Product RangeHHB Series
Technical Datasheet
2,620 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.590 |
10+ | $3.020 |
25+ | $2.760 |
50+ | $2.660 |
100+ | $2.550 |
250+ | $2.420 |
500+ | $2.160 |
1000+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/HHB-R
Newark Part No.63K9349
Product RangeHHB Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current30A
Fuse Size Held1/4" x 7/8", 1/4" x 1-1/4"
Holder TerminalsCrimp
No. of Fuses1Fuses
Product RangeHHB Series
Voltage Rating VAC32V
Voltage Rating VDC-
Product Overview
The BK/HHB-R is an universal in-line Fuse Holder for 1/4 x 7/8, 1 and 1-1/4-inch fuses. Body is made of nylon with tin plated finish and copper contacts. 5lbs minimum to separate fuse holder housing with fuse installed. HHB fuse holder accepts #16 to #12AWG copper wire. Snap-Lock feature provides strong positive union.
- Simple crimp assembly
- High visibility yellow color
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
1/4" x 7/8", 1/4" x 1-1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
No SVHC (17-Jan-2022)
Fuse Current
30A
Holder Terminals
Crimp
Product Range
HHB Series
Voltage Rating VDC
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability