Rectangular with Rounded Ends DC Axial Fans:
101 Products FoundFind a huge range of Rectangular with Rounded Ends DC Axial Fans at Newark Electronics Canada. We stock a wide range of DC Axial Fans, such as Square, Circular, Rectangular with Rounded Ends & Rectangular DC Axial Fans from the worlds top manufacturers including: Orion Fans, NMB Technologies, Ebm-papst, Delta Electronics & Sanyo Denki
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $231.470 | 24V | 24VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 282.5CFM | 282.5CFM | 480m³/h | 63dBA | 26W | 4000rpm | 2 Lead Wires | - | IP20 | 8m³/min | - | 6400 Series | ||||||
Each | 1+ $213.150 | 24V | 24VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 241.3CFM | 241.3CFM | 410m³/h | 57dBA | 18W | 3400rpm | 2 Lead Wires | - | IP20 | 6.834m³/min | - | 6400 Series | ||||||
Each | 1+ $209.880 5+ $205.240 10+ $200.580 | 48V | 48VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 241CFM | 241CFM | 410m³/h | 57dBA | 17W | 3400rpm | Terminals | - | IP20 | 6.834m³/min | - | 6400 Series | ||||||
Each | 1+ $233.330 5+ $216.730 10+ $200.120 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 300CFM | - | 60dBA | 31.2W | 4100rpm | 3 Lead Wires, Sensor Output | 1.3A | - | 8.5m³/min | - | San Ace 172 | ||||||
Each | 1+ $269.400 5+ $245.660 10+ $221.930 25+ $220.890 | 48V | - | Rectangular with Rounded Ends | - | 150mm | 51mm | Ball Bearing | - | 410CFM | - | 71dBA | 78W | 6500rpm | 4 Lead Wires | 1.62A | - | 11.6m³/min | - | San Ace 172 | ||||||
Each | 1+ $313.100 5+ $285.370 10+ $257.640 25+ $256.820 | 24V | - | Rectangular with Rounded Ends | - | 150mm | 51mm | Ball Bearing | - | 410CFM | - | 71dBA | 67.2W | 6500rpm | 4 Lead Wires | 2.8A | - | 11.6m³/min | - | San Ace 172 | ||||||
Each | 1+ $137.140 5+ $125.910 10+ $114.680 25+ $110.080 50+ $105.480 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 50mm | Ball Bearing | - | 261.32CFM | - | 60dBA | 21.6W | 3500rpm | 2 Lead Wires | 900mA | - | 7.4m³/min | - | 15050VA Series | ||||||
NMB TECHNOLOGIES | Each | 1+ $141.260 | 24V | - | Rectangular with Rounded Ends | - | 150mm | 50mm | Ball Bearing | - | 282CFM | - | 62dB | 26.4W | - | 4 Lead Wires | 1.1A | - | 8m³/min | - | 15050VA | |||||
Each | 1+ $13.680 5+ $12.490 10+ $11.870 25+ $11.500 50+ $11.250 More Pricing... | 12V | 12VDC | Rectangular with Rounded Ends | DC | 60mm | 10mm | Ball Bearing | 21.19CFM | 21.19CFM | 0.6m³/min | 36.5dBA | 2.16W | 4800rpm | 2 Lead Wires | 180mA | - | 0.6m³/min | - | EFB Series | ||||||
62AJ7770 | Each | 1+ $148.850 5+ $136.630 10+ $124.410 25+ $119.670 50+ $114.920 | 48V | - | Rectangular with Rounded Ends | - | 150mm | 50mm | Ball Bearing | - | 346.08CFM | - | 68dB | 43.2W | 4600rpm | 3 Lead Wires | 900mA | IP68, IP69K | 9.8m³/min | - | - | |||||
Each | 1+ $226.960 5+ $217.470 10+ $207.960 25+ $201.000 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 300CFM | - | 60dBA | 31.2W | 4100rpm | 2 Lead Wires | 1.3A | - | 8.5m³/min | - | San Ace 172 | ||||||
Each | 1+ $138.160 5+ $129.360 10+ $120.570 25+ $111.770 50+ $106.280 | 24V | - | Rectangular with Rounded Ends | - | 172.7mm | 25.4mm | Ball Bearing | - | 236.6CFM | - | 61.5dB | 22.8W | 3500rpm | 2 Lead Wires | 950mA | - | 6.7m³/min | 150Pa | 15025PA Series | ||||||
NMB TECHNOLOGIES | Each | 1+ $286.410 | 24V | - | Rectangular with Rounded Ends | - | 172.7mm | 50.8mm | Ball Bearing | - | 473CFM | - | 73dB | 96W | 6500rpm | 4 Lead Wires, Locked Rotor | 4A | - | 13.4m³/min | - | R150H | |||||
Each | 1+ $117.310 5+ $107.160 10+ $105.690 25+ $103.280 50+ $98.440 More Pricing... | 24V | 24VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 295CFM | 295CFM | 8.35m³/min | 60.6dBA | 26.4W | 3900rpm | 2 Lead Wires | 1.1A | - | 8.35m³/min | - | AD17251 Series | ||||||
Each | 1+ $152.560 5+ $148.750 10+ $144.930 25+ $137.290 50+ $129.680 | 24V | 24VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 307CFM | 307CFM | - | 67dBA | - | 4600rpm | 2 Lead Wires | 2.3A | - | - | 1.6Inch-H2O | OD172S XC Series | ||||||
Each | 1+ $187.540 5+ $182.860 10+ $178.160 25+ $168.790 50+ $159.410 More Pricing... | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 235CFM | - | 52dB | 24W | 3300rpm | 2 Lead Wires | 970mA | IP69K | - | 0.79Inch-H2O | OD172SAP-IP69K Series | ||||||
Each | 1+ $164.640 5+ $161.130 10+ $157.630 25+ $150.620 50+ $143.600 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 235CFM | - | 52dB | 24W | 3200rpm | Terminals | 970mA | - | - | - | OD172SAP Series | ||||||
Each | 1+ $147.830 5+ $144.130 10+ $140.440 25+ $133.050 50+ $125.650 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 300CFM | - | 57dBA | - | 3900rpm | 2 Lead Wires | 2.1A | - | - | 0.95Inch-H2O | OD172S Series | ||||||
Each | 1+ $115.790 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 38mm | Ball Bearing | - | 225CFM | - | 55dB | - | 4000rpm | Terminals | 970mA | - | - | 0.73Inch-H2O | OD172SAPL Series | ||||||
Each | 1+ $122.990 | 48V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 235CFM | - | 52dB | 23.5W | 3300rpm | 2 Lead Wires | 480mA | IP69K | - | 0.79Inch-H2O | OD172SAP-IP69K Series | ||||||
Each | 1+ $166.470 5+ $162.310 10+ $158.140 25+ $149.820 50+ $141.490 | 24V | 24VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 235CFM | 235CFM | - | 52dB | 24W | 3300rpm | 2 Lead Wires | 970mA | IP68 | - | 0.79Inch-H2O | OD172SAP-IP68 Series | ||||||
Each | 1+ $140.810 5+ $137.290 10+ $133.760 25+ $126.740 50+ $119.700 More Pricing... | 12V | 12VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 230CFM | 230CFM | - | 52dB | - | 3200rpm | 2 Lead Wires | 1.9A | - | - | 0.75Inch-H2O | OD172S Series | ||||||
Each | 1+ $126.560 | 48V | 48VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 235CFM | 235CFM | - | 52dB | 23.5W | 3300rpm | 2 Lead Wires | 480mA | IP68 | - | 0.79Inch-H2O | OD172SAP-IP68 Series | ||||||
11AN1720 RoHS | Each | 100+ $134.250 250+ $123.420 500+ $113.680 1000+ $110.440 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51.5mm | Dual Ball Bearing | - | 324.9CFM | - | 58.8dBA | 51.84W | 4500rpm | 2 Lead Wires, PWM Control, Tachometer | 2.16A | - | - | 1.07Inch-H2O | CFM-A7BF | |||||
Each | 1+ $144.340 5+ $140.740 10+ $137.130 25+ $129.910 50+ $122.690 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 235CFM | - | 52dB | - | 3300rpm | 2 Lead Wires | 970mA | - | - | 0.77Inch-H2O | OD172S Series | ||||||