New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. DC Axial Fans
                                                                                                  Print Page

                                                                                                  CFM-A751BF-245-588-22

                                                                                                  DC AXIAL FAN, 324.9CFM, 2.16A, 51.84W ROHS COMPLIANT: YES

                                                                                                  SAME SKY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SAME SKY CFM-A751BF-245-588-22
                                                                                                  ManufacturerSAME SKY
                                                                                                  Manufacturer Part NoCFM-A751BF-245-588-22
                                                                                                  Newark Part No.11AN1720
                                                                                                  Product RangeCFM-A7BF
                                                                                                  Your Part Number
                                                                                                  20 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  100+$134.250
                                                                                                  250+$123.420
                                                                                                  500+$113.680
                                                                                                  1000+$110.440
                                                                                                  Price for:Each
                                                                                                  Minimum: 200
                                                                                                  Multiple: 200
                                                                                                  $26,850.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SAME SKY
                                                                                                  ManufacturerSAME SKY
                                                                                                  Manufacturer Part NoCFM-A751BF-245-588-22
                                                                                                  Newark Part No.11AN1720
                                                                                                  Product RangeCFM-A7BF
                                                                                                  Supply Voltage VDC24V
                                                                                                  Fan Frame TypeRectangular with Rounded Ends
                                                                                                  Fan Frame Size172mm
                                                                                                  External Depth51.5mm
                                                                                                  Bearing TypeDual Ball Bearing
                                                                                                  Air Flow - CFM324.9CFM
                                                                                                  Noise Rating58.8dBA
                                                                                                  Power Rating51.84W
                                                                                                  Rated Speed4500rpm
                                                                                                  Power Connection Type2 Lead Wires, PWM Control, Tachometer
                                                                                                  Current Rating2.16A
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Air Flow - m3/min-
                                                                                                  Static Pressure1.07Inch-H2O
                                                                                                  Product RangeCFM-A7BF
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VDC

                                                                                                  24V

                                                                                                  Fan Frame Size

                                                                                                  172mm

                                                                                                  Bearing Type

                                                                                                  Dual Ball Bearing

                                                                                                  Noise Rating

                                                                                                  58.8dBA

                                                                                                  Rated Speed

                                                                                                  4500rpm

                                                                                                  Current Rating

                                                                                                  2.16A

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Static Pressure

                                                                                                  1.07Inch-H2O

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Fan Frame Type

                                                                                                  Rectangular with Rounded Ends

                                                                                                  External Depth

                                                                                                  51.5mm

                                                                                                  Air Flow - CFM

                                                                                                  324.9CFM

                                                                                                  Power Rating

                                                                                                  51.84W

                                                                                                  Power Connection Type

                                                                                                  2 Lead Wires, PWM Control, Tachometer

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Air Flow - m3/min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  CFM-A7BF

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate