SMD, 2mm x 1.6mm Standard Oscillators:

28 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AK9151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
27MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
24MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
10MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
27MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
10MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
20MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
16MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
8MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
4MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
30MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
24MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
12MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
20MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
25MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
38.4MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
16MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
8MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
4MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
85AK9138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
Min: 1 / Mult: 1
12MHz
SMD, 2mm x 1.6mm
50ppm
15pF
-40°C
85°C
1-25 of 28 items
of 2 page(s)