Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD74413R-DIOZ
Newark Part No.83AK2291
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $300.010 |
Price for:Each
Minimum: 1
Multiple: 1
$300.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD74413R-DIOZ
Newark Part No.83AK2291
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD74413RBCPZ, MAX14906ATM+
Kit Application TypeInterface
Application Sub TypeSoftware Configurable Input/Output Device
Kit ContentsEvaluation Board AD74413RBCPZ, MAX14906ATM+
Product Range-
SVHCTo Be Advised
Product Overview
EVAL-AD74413R-DIOZ is a evaluation board used to evaluate the AD74413R-DIOZ quad-channel software configurable input and output. The board has functionality for digital input, digital output, analogue input, and analogue output. The EVAL-AD74413R-DIOZ is controlled with a USB2PMB2 adapter board. The USB2PMB2 board controls the EVAL-AD74413R-DIOZ board via the USB port of a PC using the AD74413R-DIOZ demo software. The EVAL-AD74413R-DIOZ requires an analogue power (AVDD) operating supply of 14V to 28.8V. The USB2PMB2 board is supplied from the PC.
- Quad-channel, software configurable input and output functionality for the AD74413R and the MAX14906
- Single, 24V external supply
- On-board MAX14483, 6-channel, low power, 3.75kV RMS SPI digital isolator
- On-board MAX17552, 60V, 100mA, ultrasmall, high-efficiency, synchronous step-down DC-to-DC converter
- Windows GUI for control
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Interface
Kit Contents
Evaluation Board AD74413RBCPZ, MAX14906ATM+
SVHC
To Be Advised
Silicon Core Number
AD74413RBCPZ, MAX14906ATM+
Application Sub Type
Software Configurable Input/Output Device
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate