Need more?
Quantity | Price |
---|---|
1+ | $5.490 |
Product Information
Product Overview
This RF adapter cable is super handy for anyone doing RF work. Often times, small electronics save space by having a pick-and-placeable u.FL connector (also called uFL, IPEX, IPAX, IPX, MHF, and AM). But most antennas have SMA or RP-SMA connectors on them. This little cable will bridge the two! This cable is RG178 and is 15cm (5.9") long not including the RP-SMA connector. It has a panel-mount RP-SMA connector on the end, often used for wifi routers and antennas. GPS and cellular connections often use SMA. Check the antenna you want to connect, and the close up image above to verify if you need RP-SMA or SMA as they are not compatible!
Technical Specifications
RP-SMA to uFL/IPX/IPEX RF Adapter Cable
RF Adapter
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate