Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.560 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$5.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No299
Newark Part No.53W5839
Technical Datasheet
Accessory Type5mm LED
For Use WithBreadboards
Product Range-
SVHCTo Be Advised
Product Overview
The 299 is a 5mm red Solid-state LED Lamp with red diffused lens. The super bright red source color device is made with gallium aluminum arsenide (GaAlAs). Exclusively used in ADAFRUIT kits. It is fairly bright so it can be seen in daytime and from any angle. It goes easily into a breadboard and will add that extra zing to your project.
- Pack of 25 diffused red LEDs
- 660nm Wavelength
- 1.85 to 2.5V Forward voltage at 20mA current
- 250mcd Typical brightness
Applications
Embedded Design & Development
Technical Specifications
Accessory Type
5mm LED
Product Range
-
For Use With
Breadboards
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate