Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
20 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $26.320 |
| 10+ | $20.780 |
| 25+ | $20.020 |
| 60+ | $19.260 |
| 120+ | $18.490 |
| 270+ | $18.440 |
| 510+ | $18.370 |
Price for:Each
Minimum: 1
Multiple: 1
$26.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD65NZX1-00A
Newark Part No.70AH6470
Technical Datasheet
Wavelength Typ663nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power (VA)10mW
Output Power10mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max80°C
Current Rating24mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 650nm low power single mode red laser diode
- Φ5.6 metal stem
Technical Specifications
Wavelength Typ
663nm
Diode Case Style
Metal Can
Output Power
10mW
Laser Class
Class 3B
Operating Temperature Max
80°C
Product Range
-
No. of Pins
3Pins
Output Power (VA)
10mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
24mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate