Leaded Aluminium Electrolytic Capacitors

: 11,365 Products Found
Filter Layout:
0 Filter(s) Selected
11,365 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Capacitance
Min/Max Voltage Rating
Min/Max Voltage(DC)
Min/Max Capacitance Tolerance
Min/Max Capacitor Terminals
Min/Max Diameter
Min/Max Polarity
Min/Max Series Name
Min/Max Capacitor Case / Package
Min/Max Lead Spacing
Min/Max Height
Min/Max Product Diameter
Min/Max Lifetime @ Temperature
Min/Max Product Length
Min/Max Product Height
Min/Max Product Width
Min/Max Operating Temperature Min
Min/Max ESR
Min/Max Operating Temperature Max
Min/Max Lead Diameter
Min/Max Product Range
Min/Max Ripple Current
Min/Max Qualification
Min/Max Automotive Qualification Standard
Min/Max RoHS Phthalates Compliant
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

 
Compare Selected Compare (0)
  Manufacturer Part No Newark Part No. Description / Manufacturer
Availability Price for:
Price
Quantity
Capacitance Voltage Rating Voltage(DC) Capacitance Tolerance Capacitor Terminals Diameter Polarity Series Name Capacitor Case / Package Lead Spacing Height Product Diameter Lifetime @ Temperature Product Length Product Height Product Width Operating Temperature Min ESR Operating Temperature Max Lead Diameter
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending