1100µF Leaded Aluminium Electrolytic Capacitors:

5 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18F2652
Each
1+
$32.750
5+
$28.140
10+
$23.510
25+
$22.630
50+
$21.740
More Pricing...
Min: 1 / Mult: 1
1100µF
50V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
22.5mm
67.1mm
-
39D Series
-
-
-20°C
85°C
-
29AK3321

RoHS

Date/Lot Code

Each
1+
$19.480
10+
$13.910
25+
$13.370
50+
$13.300
100+
$13.210
More Pricing...
Min: 1 / Mult: 1
1100µF
63V
-10%, +30%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
-
18mm
-
27mm
PEH227 Series
0.033ohm
15.2A
-40°C
150°C
AEC-Q200
11AC7947

RoHS

Each
Pricing is unavailable. Please contact customer services.
1100µF
35V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
GXF Series
0.038ohm
1.59A
-40°C
125°C
-
11AC8044

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
1100µF
63V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
30mm
GXF Series
0.037ohm
2.94A
-40°C
125°C
-
83K5759
Each
100+
$19.050
250+
$18.390
500+
$17.090
Min: 100 / Mult: 100
1100µF
30V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
19.3mm
67.1mm
-
39D Series
-
-
-20°C
85°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK