18000µF Leaded Aluminium Electrolytic Capacitors:

5 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78AH2841

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.410
25+
$2.410
50+
$2.410
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
18000µF
10V
± 20%
Axial Leaded
10000 hours @ 105°C
Polar
Axial Leaded
-
21mm
38mm
-
125 ALS Series
0.041ohm
2.2A
-40°C
105°C
55AK5165

RoHS

Date/Lot Code

Each
1+
$10.030
10+
$9.610
25+
$9.210
50+
$8.790
100+
$7.860
More Pricing...
Min: 1 / Mult: 1
18000µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
7.5mm
18mm
-
35.5mm
WCAP-ATG5 Series
-
2.205A
-40°C
105°C
83K5781
Each
50+
$26.050
100+
$24.230
250+
$23.400
500+
$21.740
Min: 77 / Mult: 77
18000µF
3V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
25.7mm
92.5mm
-
39D Series
-
-
-20°C
85°C
40Y3350

RoHS

Date/Lot Code

Each
1+
$7.650
10+
$7.330
25+
$7.010
50+
$6.690
100+
$5.970
More Pricing...
Min: 1 / Mult: 1
18000µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
41mm
WCAP-ATG8 Series
-
3.41A
-40°C
85°C
54K7894

RoHS

Each
100+
$2.600
500+
$2.350
1000+
$2.050
2500+
$1.820
Min: 200 / Mult: 200
18000µF
6.3V
± 20%
-
1000 hours @ 85°C
Polar
-
7.5mm
18mm
-
40mm
UHE Series
0.032ohm
-
-40°C
105°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK