2100µF Leaded Aluminium Electrolytic Capacitors:

3 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44F2330

Date/Lot Code

Each
1+
$28.350
10+
$18.030
25+
$17.880
50+
$17.740
100+
$17.590
More Pricing...
Min: 1 / Mult: 1
2100µF
35V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
19.3mm
41.7mm
-
53D Series
111ohm
1.59A
-40°C
85°C
-
29AK3319

RoHS

Date/Lot Code

Each
1+
$19.480
10+
$14.010
25+
$13.470
50+
$12.910
100+
$12.370
More Pricing...
Min: 1 / Mult: 1
2100µF
40V
-10%, +30%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
18mm
-
27mm
PEH227 Series
0.024ohm
19A
-40°C
150°C
AEC-Q200
70M8187

RoHS

Each
100+
$19.420
250+
$18.760
500+
$17.430
Min: 110 / Mult: 110
2100µF
35V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
19.3mm
41.7mm
-
53D Series
0.111ohm
1.59A
-40°C
85°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK