Leaded MLCC Multilayer Ceramic Capacitors:

3,836 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Series Name
Capacitor Case / Package
Packaging
Packaging
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
46P6400

RoHS

Each (Cut from Ammo Pack)
1+
$1.170
10+
$0.825
50+
$0.565
100+
$0.481
250+
$0.399
More Pricing...
Min: 1 / Mult: 1
120pF
-
100V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6456

RoHS

Each (Cut from Ammo Pack)
1+
$0.021
10+
$0.021
50+
$0.021
100+
$0.021
250+
$0.021
More Pricing...
Min: 1 / Mult: 1
2.2pF
-
50V
± 0.25pF
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6571

RoHS

Each (Cut from Ammo Pack)
1+
$0.783
10+
$0.543
50+
$0.359
100+
$0.308
250+
$0.246
More Pricing...
Min: 1 / Mult: 1
47pF
-
50V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
14J4375

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.430
10+
$10.010
25+
$9.440
50+
$9.010
100+
$8.190
More Pricing...
Min: 1 / Mult: 1
0.47µF
-
50V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
Ceralam MR Series
-
7.36mm
2.28mm
7.36mm
-55°C
125°C
-
46P6476

RoHS

Each (Cut from Ammo Pack)
1+
$0.020
10+
$0.020
50+
$0.020
100+
$0.020
250+
$0.020
More Pricing...
Min: 1 / Mult: 1
220pF
-
50V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
33K2740

RoHS

Date/Lot Code

Each
1+
$0.348
10+
$0.144
25+
$0.131
50+
$0.126
100+
$0.119
More Pricing...
Min: 1 / Mult: 1
0.1µF
-
50V
± 20%
Radial Leaded
Z5U
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
10°C
85°C
-
01P2922

RoHS

Date/Lot Code

Each
1+
$20.590
10+
$17.310
25+
$17.070
50+
$16.850
100+
$16.610
Min: 1 / Mult: 1
0.1µF
-
1kV
± 10%
Radial Leaded
X7R
10.16mm
-
Radial Leaded
-
SV Series
-
14mm
5.08mm
7.11mm
-55°C
125°C
-
97K4541

RoHS

Each
1+
$0.672
10+
$0.419
100+
$0.349
500+
$0.251
1000+
$0.228
More Pricing...
Min: 1 / Mult: 1
0.047µF
-
50V
± 10%
PC Pin
X7R
5.08mm
-
Radial Leaded
-
MCRR Series
-
5.08mm
3.18mm
7.62mm
-55°C
125°C
-
46P6404

RoHS

Each (Cut from Ammo Pack)
1+
$0.015
10+
$0.015
50+
$0.015
100+
$0.015
250+
$0.015
More Pricing...
Min: 1 / Mult: 1
120pF
-
50V
± 5%
PC Pin
C0G / NP0
5.08mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
55T0308

RoHS

Date/Lot Code

Each
10+
$0.682
25+
$0.626
50+
$0.570
100+
$0.306
500+
$0.181
More Pricing...
Min: 10 / Mult: 10
1000pF
-
50V
± 10%
PC Pin
X7R
5mm
-
Radial Leaded
-
K_V Series
-
3.8mm
2.6mm
6.4mm
-55°C
125°C
-
08B3278

Date/Lot Code

Each
1+
$1.270
10+
$0.843
25+
$0.764
50+
$0.686
100+
$0.606
More Pricing...
Min: 1 / Mult: 1
0.01µF
-
100V
± 10%
PC Pin
X7R
5.08mm
-
Radial Leaded
-
CK05 Series, MIL-C-11015/18 Series
-
4.83mm
2.29mm
5.973mm
-55°C
125°C
-
08B3669

Date/Lot Code

Each
1+
$3.690
10+
$3.020
25+
$2.780
50+
$2.560
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
0.1µF
-
50V
± 10%
PC Pin
X7R
5.08mm
-
Radial Leaded
-
CKR05 Series, MIL-PRF-39014/01 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
14J4335

Date/Lot Code

Each
1+
$7.110
10+
$6.400
25+
$5.950
50+
$5.540
100+
$4.980
More Pricing...
Min: 1 / Mult: 1
100pF
-
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
Radial Leaded
-
Ceralam MR Series
-
4.83mm
2.28mm
4.83mm
-55°C
125°C
-
98K1048

RoHS

Date/Lot Code

Each
1+
$0.537
10+
$0.249
25+
$0.241
50+
$0.233
100+
$0.224
More Pricing...
Min: 1 / Mult: 1
0.033µF
-
100V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
46P6621

RoHS

Each (Cut from Ammo Pack)
1+
$0.033
10+
$0.033
50+
$0.033
100+
$0.033
250+
$0.033
More Pricing...
Min: 1 / Mult: 1
680pF
-
100V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6526

RoHS

Each (Cut from Ammo Pack)
1+
$1.170
10+
$0.825
50+
$0.565
100+
$0.481
250+
$0.399
More Pricing...
Min: 1 / Mult: 1
33pF
-
100V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6372

RoHS

Each (Cut from Ammo Pack)
1+
$1.170
10+
$0.822
50+
$0.562
100+
$0.479
250+
$0.397
More Pricing...
Min: 1 / Mult: 1
10pF
-
100V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
23C1822

Date/Lot Code

Each
1+
$0.445
10+
$0.444
25+
$0.444
50+
$0.444
100+
$0.442
More Pricing...
Min: 1 / Mult: 1
0.1µF
-
50V
± 10%
Radial Leaded
X7R
2.54mm
-
Radial Leaded
-
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
95C1060

RoHS

Each
1+
$0.288
10+
$0.132
25+
$0.126
50+
$0.117
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
47pF
-
50V
± 5%
Radial Leaded
C0G / NP0
5mm
-
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
93K3278

RoHS

Date/Lot Code

Each
1+
$0.737
10+
$0.352
25+
$0.341
50+
$0.330
100+
$0.319
More Pricing...
Min: 1 / Mult: 1
0.22µF
-
50V
± 10%
Radial Leaded
X7R
2.5mm
-
-
-
K Series
-
5mm
3.2mm
5mm
-55°C
125°C
-
98K1026

RoHS

Date/Lot Code

Each
1+
$0.650
10+
$0.298
25+
$0.280
50+
$0.263
100+
$0.246
More Pricing...
Min: 1 / Mult: 1
100pF
-
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
Radial Leaded
-
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
94W2819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.591
10+
$0.341
25+
$0.306
50+
$0.270
100+
$0.235
Min: 1 / Mult: 1
0.1µF
-
50V
± 20%
PC Pin
Z5U
2.54mm
-
Radial Leaded
-
SkyCap SR Series
-
5.08mm
3.175mm
6.6mm
10°C
85°C
-
58M4529

RoHS

Date/Lot Code

Each
10+
$0.189
25+
$0.177
50+
$0.163
100+
$0.151
500+
$0.120
More Pricing...
Min: 10 / Mult: 10
2200pF
-
100V
± 10%
Radial Leaded
X7R
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
98K1002

RoHS

Date/Lot Code

Each
1+
$0.618
10+
$0.278
25+
$0.258
50+
$0.235
100+
$0.219
More Pricing...
Min: 1 / Mult: 1
10pF
-
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
-
Radial Leaded
-
SkyCap SR Series
-
3.81mm
2.54mm
3.81mm
-55°C
125°C
-
58M4600

RoHS

Date/Lot Code

Each
10+
$0.630
25+
$0.616
50+
$0.601
100+
$0.587
500+
$0.554
More Pricing...
Min: 10 / Mult: 10
0.22µF
-
50V
± 10%
Axial Leaded
X7R
-
-
Axial Leaded
-
AxiMax 400 Series
3.81mm
6.1mm
-
-
-55°C
125°C
-
151-175 of 3836 items
of 154 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK