56pF Leaded MLCC Multilayer Ceramic Capacitors:

12 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46P6593

RoHS

Each (Cut from Ammo Pack)
1+
$0.033
10+
$0.033
50+
$0.033
100+
$0.033
250+
$0.033
More Pricing...
Min: 1 / Mult: 1
56pF
100V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
94AC9335

RoHS

Date/Lot Code

Each
1+
$0.626
10+
$0.309
25+
$0.290
50+
$0.269
100+
$0.249
More Pricing...
Min: 5 / Mult: 5
56pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
-
4mm
2.5mm
6mm
-55°C
125°C
69AH0528

RoHS

Date/Lot Code

Each
10+
$0.144
25+
$0.137
50+
$0.128
100+
$0.121
500+
$0.109
More Pricing...
Min: 10 / Mult: 10
56pF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
73AJ7908

RoHS

Each
1+
$0.330
10+
$0.144
25+
$0.132
50+
$0.123
100+
$0.112
More Pricing...
Min: 1 / Mult: 1
56pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
46P6597

RoHS

Each (Cut from Ammo Pack)
1+
$0.010
10+
$0.010
50+
$0.010
100+
$0.010
250+
$0.010
More Pricing...
Min: 1 / Mult: 1
56pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
46P6595

RoHS

Each (Cut from Ammo Pack)
1+
$0.010
10+
$0.010
50+
$0.010
100+
$0.010
250+
$0.010
More Pricing...
Min: 1 / Mult: 1
56pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
70K4868

RoHS

Each
50+
$0.374
100+
$0.359
500+
$0.295
1000+
$0.266
2500+
$0.246
Min: 92 / Mult: 92
56pF
100V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
7.62mm
-55°C
125°C
53J3200
Each
250+
$6.370
500+
$5.690
1000+
$5.020
5000+
$4.720
10000+
$4.650
Min: 400 / Mult: 400
56pF
50V
-
-
-
0.325mm
-
-
-
-
-
-
-55°C
125°C
43K3267

RoHS

Each
1000+
$0.139
2500+
$0.126
Min: 1800 / Mult: 300
56pF
100V
± 5%
Axial Leaded
C0G / NP0
-
Axial Leaded
Aximax, 400 Series
2.41mm
4.32mm
-
-
-55°C
125°C
53J3201
Each
100+
$4.270
500+
$3.910
1000+
$3.480
2500+
$3.240
Min: 400 / Mult: 400
56pF
50V
± 10%
PC Pin
C0G / NP0
0.325mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
4.45mm
-55°C
125°C
72K8208

RoHS

Each
1000+
$0.153
2500+
$0.148
Min: 2000 / Mult: 500
56pF
200V
± 5%
-
C0G / NP0
2.54mm
Radial Leaded
Goldmax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
53J7616
Each (Supplied on Full Reel)
Full Reel
5000+
$0.151
10000+
$0.132
20000+
$0.119
30000+
$0.110
50000+
$0.100
Min: 7500 / Mult: 7500
56pF
200V
± 5%
PC Pin
C0G / NP0
25.4mm
Axial Leaded
SpinGuard SA Series
2.3mm
3mm
-
-
-55°C
125°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK