1µF Stacked Multilayer Ceramic Capacitors:

24 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96Y7385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.230
10+
$6.040
25+
$6.020
50+
$6.010
Min: 1 / Mult: 1
1µF
500V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
53W0108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.160
10+
$3.520
25+
$3.520
50+
$3.520
100+
$3.520
More Pricing...
Min: 1 / Mult: 1
1µF
630V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
92AH8121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.200
10+
$3.200
25+
$3.200
50+
$3.200
100+
$3.200
Min: 1 / Mult: 1
1µF
630V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
79Y4113

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.690
2000+
$2.690
4000+
$2.690
6000+
$2.690
Min: 1000 / Mult: 1000
1µF
630V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
45AC4524

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$5.130
400+
$5.040
800+
$4.940
1200+
$4.840
Min: 200 / Mult: 200
1µF
500V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
43AC9111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.160
10+
$5.090
25+
$4.870
50+
$4.650
100+
$4.420
Min: 1 / Mult: 1
1µF
50V
± 10%
1210 [3225 Metric]
-
X8L
3.35mm
Surface Mount
-
KPS SMD Series
-55°C
150°C
AEC-Q200
67AC8496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.840
10+
$7.610
25+
$7.190
50+
$6.770
100+
$5.950
More Pricing...
Min: 1 / Mult: 1
1µF
250V
± 20%
2220 [5750 Metric]
-
X7R
3.5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
68AH9357

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$3.800
2000+
$3.740
4000+
$3.690
Min: 1000 / Mult: 1000
1µF
630V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
38AJ3814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
10+
$0.809
25+
$0.732
50+
$0.654
100+
$0.576
More Pricing...
Min: 1 / Mult: 1
1µF
100V
± 10%
1206 [3216 Metric]
-
X7R
2.7mm
Surface Mount
-
KRM Series
-55°C
125°C
-
26AM0775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.820
10+
$9.710
25+
$8.980
50+
$8.260
100+
$7.760
More Pricing...
Min: 1 / Mult: 1
1µF
630V
± 20%
2220 [5750 Metric]
-
X7T
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
28AK7824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.170
10+
$9.190
25+
$8.510
50+
$7.820
100+
$7.360
More Pricing...
Min: 1 / Mult: 1
1µF
630V
± 20%
-
-
X7T
-
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
81AK3448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$26.550
10+
$19.670
25+
$18.270
50+
$16.880
100+
$15.890
More Pricing...
Min: 1 / Mult: 1
1µF
700V
± 20%
SMD
-
-
9.1mm
Surface Mount
-
B58035U Series
-40°C
150°C
AEC-Q200
96Y7384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$1.030
25+
$1.030
50+
$1.030
100+
$1.030
Min: 1 / Mult: 1
1µF
250V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
79R5719

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.920
2000+
$2.780
4000+
$2.590
8000+
$2.410
12000+
$2.330
More Pricing...
Min: 600 / Mult: 600
1µF
100V
± 10%
1210 [3225 Metric]
-
X7R
3.35mm
Surface Mount
-
KPS Series
-55°C
125°C
-
51R0079
Each
Pricing is unavailable. Please contact customer services.
1µF
500V
± 10%
-
-
X7R
9.14mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
13M4527
Each
Pricing is unavailable. Please contact customer services.
1µF
500V
± 10%
-
PC Pin
X7R
9.14mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
-
51R0114
Each
Pricing is unavailable. Please contact customer services.
1µF
100V
± 10%
-
PC Pin
X7R
6.1mm
Through Hole
6.35mm
SMPS Series
-55°C
125°C
-
79R5751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$4.520
Min: 200 / Mult: 200
1µF
250V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
99W9656

Date/Lot Code

Each
1+
$138.830
5+
$134.890
10+
$128.770
25+
$126.290
50+
$124.790
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
-
-
X7R
6.1mm
Through Hole
2.54mm
SMX Series
-55°C
125°C
-
99W9647

Date/Lot Code

Each
1+
$221.650
5+
$218.570
10+
$215.270
25+
$202.250
Min: 1 / Mult: 1
1µF
200V
± 20%
-
-
X7R
-
Through Hole
2.54mm
SMX Series
-55°C
125°C
-
99AC8941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$19.240
10+
$15.810
25+
$15.810
50+
$15.790
100+
$13.630
Min: 1 / Mult: 1
1µF
700V
± 20%
SMD
-
-
9.1mm
Surface Mount
-
B58035U Series
-40°C
150°C
AEC-Q200
51T2312

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
1µF
450V
± 20%
1812 [4532 Metric]
-
X7T
5mm
-
-
MEGACAP CKG Series
-55°C
125°C
-
33P6729

RoHS

Each
Pricing is unavailable. Please contact customer services.
1µF
250V
± 20%
2220 [5750 Metric]
-
X7R
5.5mm
Surface Mount
-
CKG Series
-55°C
125°C
-
33P6718

RoHS

Each
Pricing is unavailable. Please contact customer services.
1µF
250V
± 20%
1812 [4532 Metric]
-
X7R
5.5mm
Surface Mount
-
CKG Series
-55°C
125°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK