4.7µF Stacked Multilayer Ceramic Capacitors:

21 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79R6218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.230
10+
$5.660
25+
$5.450
50+
$5.240
100+
$4.790
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
1210 [3225 Metric]
-
X7R
6.15mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
11AC2971

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
$3.740
600+
$3.630
1200+
$3.510
1800+
$3.510
3000+
$3.490
Min: 300 / Mult: 300
4.7µF
100V
± 20%
1210 [3225 Metric]
-
X7R
6.15mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
92AH5337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.490
10+
$3.420
25+
$3.420
50+
$3.410
100+
$2.880
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
± 10%
2220 [5750 Metric]
-
X7R
2.8mm
Surface Mount
-
KRM Series
-55°C
125°C
-
79R6217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.860
10+
$3.130
25+
$3.130
50+
$3.130
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
1210 [3225 Metric]
-
X7R
3.35mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
43AC9139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.460
10+
$6.340
25+
$6.310
50+
$6.290
100+
$5.020
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
43AC9137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.580
10+
$6.440
25+
$6.410
50+
$6.380
100+
$5.110
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
94AC9153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$0.773
25+
$0.700
50+
$0.627
100+
$0.554
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
1206 [3216 Metric]
-
X7R
2.7mm
Surface Mount
-
KRM Series
-55°C
125°C
-
92AH5324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.260
10+
$3.030
25+
$2.810
50+
$2.600
100+
$2.380
Min: 5 / Mult: 5
4.7µF
100V
± 10%
2220 [5750 Metric]
-
X7R
2.8mm
Surface Mount
-
KCM Series
-55°C
125°C
AEC-Q200
92AH5335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.779
25+
$0.707
50+
$0.636
100+
$0.563
250+
$0.540
More Pricing...
Min: 10 / Mult: 10
4.7µF
50V
± 10%
1206 [3216 Metric]
-
X7R
2.7mm
Surface Mount
-
KRM Series
-55°C
125°C
-
41AM5756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.800
100+
$4.740
250+
$4.350
500+
$4.040
1000+
$3.800
Min: 1 / Mult: 1
4.7µF
100V
± 20%
1210 [3225 Metric]
-
X7R
6.15mm
Surface Mount
-
KPS Series
-55°C
125°C
-
50AK0586

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
$3.450
1200+
$3.380
2400+
$3.260
Min: 600 / Mult: 600
4.7µF
50V
± 10%
1210 [3225 Metric]
-
X7R
3.35mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
51R0170
Each
Pricing is unavailable. Please contact customer services.
4.7µF
100V
± 10%
-
-
X7R
-
Through Hole
10.2mm
SMPS Series
-55°C
125°C
-
51R0139
Each
Pricing is unavailable. Please contact customer services.
4.7µF
50V
± 10%
-
-
X7R
12.2mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
51R0141
Each
Pricing is unavailable. Please contact customer services.
4.7µF
100V
± 10%
-
PC Pin
X7R
9.14mm
Through Hole
6.35mm
SMPS Series
-55°C
125°C
-
16M1985
Each
Pricing is unavailable. Please contact customer services.
4.7µF
500V
± 10%
-
-
X7R
12.2mm
Surface Mount
-
SMPS Series
-55°C
125°C
-
27M1651
Each
Pricing is unavailable. Please contact customer services.
4.7µF
500V
± 10%
-
Through Hole
X7R
12.2mm
Through Hole
11.4mm
SMPS Series
-55°C
125°C
-
43AC9120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
Min: 1 / Mult: 1
4.7µF
25V
± 10%
1210 [3225 Metric]
-
X8L
3.35mm
Surface Mount
-
KPS SMD Series
-55°C
150°C
AEC-Q200
43AC9136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.900
Min: 1 / Mult: 1
4.7µF
25V
± 10%
2220 [5650 Metric]
-
X8L
3.5mm
Surface Mount
-
KPS SMD Series
-55°C
150°C
AEC-Q200
32AK4888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.520
10+
$4.810
25+
$4.510
50+
$4.220
Min: 1 / Mult: 1
4.7µF
50V
± 10%
1210 [3225 Metric]
-
X7R
3.35mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
33P6728

RoHS

Each
Pricing is unavailable. Please contact customer services.
4.7µF
100V
± 20%
2220 [5750 Metric]
-
X7R
5.5mm
Surface Mount
-
CKG Series
-55°C
125°C
-
33P6717

RoHS

Each
Pricing is unavailable. Please contact customer services.
4.7µF
100V
± 20%
1812 [4532 Metric]
-
X7R
5.5mm
Surface Mount
-
CKG Series
-55°C
125°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK