220pF Suppression Ceramic Capacitors:

106 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH3805

RoHS

Date/Lot Code

Each
1+
$1.550
10+
$1.010
25+
$0.914
50+
$0.821
100+
$0.729
More Pricing...
Min: 1 / Mult: 1
220pF
± 20%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
12.5mm
WKP Series
-40°C
125°C
69K4013

RoHS

Date/Lot Code

Each
1+
$0.129
10+
$0.129
25+
$0.129
50+
$0.129
100+
$0.129
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
VY1 Series
-40°C
125°C
97AH8503

RoHS

Date/Lot Code

Each
1+
$0.508
10+
$0.309
25+
$0.299
50+
$0.291
100+
$0.281
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y2
440V
400V
Radial Leaded
Through Hole
7.5mm
DE2 Series
-25°C
85°C
83AK5635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.711
10+
$0.487
25+
$0.431
50+
$0.374
100+
$0.319
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y2
440V
300VAC
Radial Leaded
Through Hole
10mm
AY2 Series
-55°C
125°C
14AM4279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.809
10+
$0.500
25+
$0.413
50+
$0.327
100+
$0.239
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y1
440V
250VAC
Radial Leaded
Through Hole
10mm
DE1 Series
-40°C
125°C
83AK5633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.769
10+
$0.683
25+
$0.606
50+
$0.513
100+
$0.440
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y2
440V
300VAC
Radial Leaded
Through Hole
10mm
AY2 Series
-55°C
125°C
81AK3545

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$1.070
25+
$0.985
50+
$0.904
100+
$0.822
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y2
440V
300VAC
Radial Leaded
Through Hole
7.5mm
CS Series
-55°C
125°C
67AK2077

RoHS

Date/Lot Code

Each
1+
$0.250
10+
$0.250
25+
$0.250
50+
$0.250
100+
$0.250
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y2
400VAC
250VAC
Radial Leaded
Through Hole
7.5mm
C700 Series
-55°C
125°C
19AM9940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$1.520
25+
$1.410
50+
$1.290
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y1
440V
300VAC
-
Surface Mount
-
DK1 Series
-40°C
125°C
67AK2078

RoHS

Date/Lot Code

Each
1+
$0.098
10+
$0.098
25+
$0.098
50+
$0.098
100+
$0.098
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y2
440V
300VAC
Radial Leaded
Through Hole
7.5mm
C700 Series
-55°C
125°C
81AK3489

RoHS

Date/Lot Code

Each
1+
$0.579
10+
$0.369
25+
$0.337
50+
$0.303
100+
$0.271
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y1
440V
400V
Radial Leaded
Through Hole
10mm
CD45 Series
-40°C
125°C
76AK5769

RoHS

Date/Lot Code

Each
10+
$0.371
25+
$0.332
50+
$0.295
100+
$0.257
500+
$0.238
More Pricing...
Min: 10 / Mult: 10
220pF
± 10%
X1 / Y2
440V
300VAC
Radial Leaded
Through Hole
7.5mm
C700 Series
-55°C
125°C
67AK2065

RoHS

Date/Lot Code

Each
1+
$0.236
10+
$0.236
25+
$0.236
50+
$0.236
100+
$0.236
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y2
400VAC
250VAC
Radial Leaded
Through Hole
10mm
C700 Series
-55°C
125°C
81AK3540

RoHS

Date/Lot Code

Each
1+
$0.517
10+
$0.356
25+
$0.319
50+
$0.280
100+
$0.241
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y2
440V
300VAC
Radial Leaded
Through Hole
7.5mm
CS45 Series
-40°C
125°C
19AM9939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$1.490
25+
$1.370
50+
$1.240
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y1
440V
250VAC
-
Surface Mount
-
DK1 Series
-40°C
125°C
83AK5636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.711
10+
$0.487
25+
$0.431
50+
$0.374
100+
$0.319
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y2
440V
300VAC
Radial Leaded
Through Hole
7.5mm
AY2 Series
-55°C
125°C
83AK5634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.769
10+
$0.683
25+
$0.606
50+
$0.513
100+
$0.440
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y2
440V
300VAC
Radial Leaded
Through Hole
7.5mm
AY2 Series
-55°C
125°C
55AK5481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
Min: 5 / Mult: 5
220pF
± 5%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
WCAP-CSSA Series
-55°C
125°C
67AK2085

RoHS

Date/Lot Code

Each
1+
$0.698
10+
$0.698
25+
$0.698
50+
$0.698
100+
$0.698
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y1
440V
400V
Radial Leaded
Through Hole
10mm
C700 Series
-40°C
125°C
69K4120

RoHS

Each
2500+
$0.141
Min: 10000 / Mult: 1000
220pF
± 10%
X1 / Y2
440V
300VAC
Radial Leaded
Through Hole
10mm
VY2 Series
-40°C
125°C
71AH0766

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.660
2000+
$1.570
4000+
$1.420
6000+
$1.360
10000+
$1.310
Min: 1000 / Mult: 1000
220pF
± 20%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH0754

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.010
4000+
$0.907
6000+
$0.873
10000+
$0.855
Min: 2000 / Mult: 2000
220pF
± 5%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH2059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.320
Min: 1000 / Mult: 1000
220pF
± 20%
X1 / Y2
250V
250VAC
2211 [5728 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.770
Min: 1000 / Mult: 1000
220pF
± 10%
X1 / Y2
250V
250VAC
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH0758

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.870
2000+
$1.770
4000+
$1.590
6000+
$1.530
10000+
$1.480
Min: 1000 / Mult: 1000
220pF
± 10%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
1-25 of 106 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK