270pF Suppression Ceramic Capacitors:

86 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AH1847

RoHS

Each (Supplied on Cut Tape)
500+
$1.450
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
270pF
± 20%
X1 / Y2
250V
250V
2220 [5750 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1845

RoHS

Each (Supplied on Cut Tape)
500+
$1.810
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
270pF
± 10%
X1 / Y2
250V
250V
2220 [5750 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1423

RoHS

Each (Supplied on Cut Tape)
500+
$2.100
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
270pF
± 5%
X1 / Y2
250V
250V
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH2092

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.180
2000+
$1.120
4000+
$1.010
6000+
$0.969
10000+
$0.933
Min: 1000 / Mult: 1000
270pF
± 20%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH2084

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.920
2000+
$1.820
4000+
$1.640
6000+
$1.590
10000+
$1.520
Min: 1000 / Mult: 1000
270pF
± 5%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0822

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.230
2000+
$1.170
4000+
$1.050
6000+
$1.010
10000+
$0.972
Min: 1000 / Mult: 1000
270pF
± 20%
X1 / Y2
250V
250V
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1846

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.570
2000+
$1.490
4000+
$1.340
6000+
$1.300
10000+
$1.250
Min: 1000 / Mult: 1000
270pF
± 10%
X1 / Y2
250V
250V
2220 [5750 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0826

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.772
2000+
$0.701
4000+
$0.630
6000+
$0.608
10000+
$0.594
Min: 1000 / Mult: 1000
270pF
± 20%
X1 / Y2
250V
250V
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH2085

RoHS

Each (Supplied on Cut Tape)
250+
$3.690
Min: 500 / Mult: 500
Min: 500 / Mult: 500
270pF
± 10%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1421

RoHS

Each (Supplied on Cut Tape)
500+
$3.480
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
270pF
± 2%
X2
250V
-
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH2079

RoHS

Each (Supplied on Cut Tape)
250+
$6.770
Min: 500 / Mult: 500
Min: 500 / Mult: 500
270pF
± 2%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1442

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.800
2000+
$1.700
4000+
$1.530
6000+
$1.480
10000+
$1.420
Min: 1000 / Mult: 1000
270pF
± 20%
X2
250V
-
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1446

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.190
2000+
$1.080
4000+
$0.965
6000+
$0.932
10000+
$0.911
Min: 1000 / Mult: 1000
270pF
± 20%
X2
250V
-
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0821

RoHS

Each (Supplied on Cut Tape)
500+
$1.420
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
270pF
± 20%
X1 / Y2
250V
250V
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1428

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.010
2000+
$1.890
4000+
$1.710
6000+
$1.640
10000+
$1.590
Min: 1000 / Mult: 1000
270pF
± 5%
X1 / Y2
250V
250V
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1420

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.980
2000+
$2.840
4000+
$2.630
8000+
$2.450
12000+
$2.370
More Pricing...
Min: 1000 / Mult: 1000
270pF
± 2%
X1 / Y2
250V
250V
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0817

RoHS

Each (Supplied on Cut Tape)
500+
$1.100
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
270pF
± 10%
X1 / Y2
250V
250V
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0818

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.965
2000+
$0.876
4000+
$0.787
6000+
$0.758
10000+
$0.741
Min: 1000 / Mult: 1000
270pF
± 10%
X1 / Y2
250V
250V
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH2080

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.650
2000+
$5.370
4000+
$4.990
8000+
$4.650
12000+
$4.480
More Pricing...
Min: 500 / Mult: 500
270pF
± 2%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0810

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.180
2000+
$1.110
4000+
$1.000
6000+
$0.964
10000+
$0.928
Min: 1000 / Mult: 1000
270pF
± 5%
X1 / Y2
250V
250V
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1434

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.020
2000+
$1.910
4000+
$1.730
6000+
$1.660
10000+
$1.600
Min: 1000 / Mult: 1000
270pF
± 10%
X2
250V
-
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH0799

RoHS

Each (Supplied on Cut Tape)
500+
$4.130
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
270pF
± 1%
X2
250V
-
1808 [4520 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH2090

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.460
2000+
$2.340
4000+
$2.170
8000+
$2.030
12000+
$1.950
More Pricing...
Min: 500 / Mult: 500
270pF
± 20%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH2091

RoHS

Each (Supplied on Cut Tape)
500+
$1.360
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
270pF
± 20%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
CAS Series
-55°C
125°C
71AH1430

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.810
2000+
$1.710
4000+
$1.550
6000+
$1.490
10000+
$1.440
Min: 1000 / Mult: 1000
270pF
± 5%
X2
250V
-
1812 [4532 Metric]
Surface Mount
CAS Series
-55°C
125°C
1-25 of 86 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK