5600pF Suppression Ceramic Capacitors:

8 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AH1677

RoHS

Each (Supplied on Cut Tape)
250+
$2.460
Min: 500 / Mult: 500
Min: 500 / Mult: 500
5600pF
± 10%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1680

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.570
1000+
$1.490
2000+
$1.410
4000+
$1.260
6000+
$1.220
More Pricing...
Min: 500 / Mult: 500
5600pF
± 20%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1676

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.450
2000+
$2.340
4000+
$2.170
8000+
$2.020
12000+
$1.950
More Pricing...
Min: 500 / Mult: 500
5600pF
± 5%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1675

RoHS

Each (Supplied on Cut Tape)
250+
$2.940
Min: 500 / Mult: 500
Min: 500 / Mult: 500
5600pF
± 5%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1679

RoHS

Each (Supplied on Cut Tape)
250+
$1.980
Min: 500 / Mult: 500
Min: 500 / Mult: 500
5600pF
± 20%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
65K2967

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.690
4000+
$1.520
6000+
$1.460
10000+
$1.420
Min: 2000 / Mult: 100
5600pF
± 20%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
9.5mm
440L Series
-30°C
125°C
71AH1678

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.960
1000+
$1.850
2000+
$1.760
4000+
$1.570
6000+
$1.520
More Pricing...
Min: 500 / Mult: 500
5600pF
± 10%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
65K2788

RoHS

Each
1000+
$2.530
2500+
$2.270
Min: 1000 / Mult: 125
5600pF
± 20%
X1 / Y2
400V
300V
Radial Leaded
Through Hole
9.5mm
25Y Series
-30°C
125°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK