6800pF Suppression Ceramic Capacitors:

12 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AC7489

RoHS

Date/Lot Code

Each
1+
$0.576
10+
$0.262
25+
$0.251
50+
$0.239
100+
$0.228
More Pricing...
Min: 1 / Mult: 1
6800pF
± 20%
X1 / Y2
300V
440V
Radial Leaded
Through Hole
7.5mm
VY2 Series
-40°C
125°C
70AK2620

RoHS

Date/Lot Code

Each
1+
$4.900
10+
$2.990
25+
$2.870
50+
$2.740
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
6800pF
± 20%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
10mm
C700 Series
-55°C
125°C
67AK2148

RoHS

Date/Lot Code

Each
1+
$1.530
10+
$1.530
25+
$1.530
50+
$1.530
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
6800pF
± 20%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
C700 Series
-55°C
125°C
67AK2146

RoHS

Date/Lot Code

Each
1+
$1.530
10+
$1.530
25+
$1.530
50+
$1.530
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
6800pF
± 20%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
10mm
C700 Series
-55°C
125°C
79AK1000

RoHS

Date/Lot Code

Each
1+
$5.790
10+
$4.280
25+
$4.250
50+
$4.210
100+
$3.640
More Pricing...
Min: 1 / Mult: 1
6800pF
± 20%
X1 / Y1
760VAC
500VAC
Radial Leaded
Through Hole
9.5mm
440L Series
-30°C
125°C
67AK2149

RoHS

Date/Lot Code

Each
1+
$1.530
10+
$1.530
25+
$1.530
50+
$1.530
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
6800pF
± 20%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
C700 Series
-55°C
125°C
15AC1207

RoHS

Each
500+
$0.303
1000+
$0.263
2500+
$0.241
Min: 500 / Mult: 1
6800pF
± 20%
X1 / Y2
440VAC
300VAC
-
-
-
VY2 Series
-40°C
125°C
69K4216

RoHS

Each
2500+
$0.241
Min: 10000 / Mult: 500
6800pF
± 20%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
VY2 Series
-40°C
125°C
66C6424

RoHS

Each
1000+
$1.070
2500+
$1.070
Min: 2000 / Mult: 250
6800pF
± 20%
X1 / Y4
400V
125V
Radial Leaded
Through Hole
9.5mm
125L Series
-30°C
125°C
69K4215

RoHS

Each
2500+
$0.270
Min: 10000 / Mult: 500
6800pF
± 20%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
10mm
VY2 Series
-40°C
125°C
65K4195

RoHS

Each
2500+
$1.260
Min: 6400 / Mult: 800
6800pF
-
-
440VAC
250V
-
-
7.5mm
-
-40°C
125°C
57AC4358

RoHS

Date/Lot Code

Each
1+
$0.891
10+
$0.576
25+
$0.519
50+
$0.487
100+
$0.458
Min: 1 / Mult: 1
6800pF
± 20%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
VY2 Series
-40°C
125°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK