Motor Run Capacitors:

536 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78AH2761

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
-
Through Hole
250V
PC Pin
42.5mm
-
35V/µs
-
28mm
MAB Series
-40°C
100°C
78AH2730

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
-
Through Hole
320V
PC Pin
42.5mm
-
50V/µs
-
45mm
MAB Series
-40°C
100°C
78AH2807

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
-
Through Hole
160V
PC Pin
42.5mm
-
25V/µs
-
37mm
MAB Series
-40°C
100°C
78AH4929

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
-
Through Hole
250V
PC Pin
42.5mm
-
35V/µs
-
45mm
MAB Series
-40°C
100°C
78AH2701

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
-
Through Hole
320V
PC Pin
39.5mm
-
50V/µs
-
26mm
MAB Series
-40°C
100°C
78AH4925

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
-
Through Hole
250V
PC Pin
42.5mm
-
35V/µs
-
30mm
MAB Series
-40°C
100°C
78AH4872

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
4.5µF
± 10%
-
Through Hole
320V
PC Pin
32mm
-
70V/µs
-
37mm
MAB Series
-40°C
100°C
78AH4834

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
Through Hole
320V
PC Pin
26.5mm
-
90V/µs
-
17mm
MAB Series
-40°C
100°C
78AH4801

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
0.75µF
± 10%
-
Through Hole
400V
PC Pin
39.5mm
-
70V/µs
-
26mm
MAB Series
-40°C
100°C
78AH4887

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
-
Through Hole
320V
PC Pin
42.5mm
-
50V/µs
-
37mm
MAB Series
-40°C
100°C
78AH2727

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
-
Through Hole
320V
PC Pin
42.5mm
-
50V/µs
-
37mm
MAB Series
-40°C
100°C
78AH2809

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
27µF
± 10%
-
Through Hole
160V
PC Pin
42.5mm
-
25V/µs
-
45mm
MAB Series
-40°C
100°C
78AH4898

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
-
Through Hole
250V
PC Pin
26.5mm
-
60V/µs
-
20mm
MAB Series
-40°C
100°C
78AH2653

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
-
Through Hole
400V
PC Pin
42.5mm
-
65V/µs
-
28mm
MAB Series
-40°C
100°C
78AH4997

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
-
Through Hole
500V
PC Pin
42.5mm
-
90V/µs
-
45mm
MAB Series
-40°C
100°C
78AH4877

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
-
Through Hole
320V
PC Pin
42.5mm
-
50V/µs
-
30mm
MAB Series
-40°C
100°C
78AH4864

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
-
Through Hole
320V
PC Pin
42.5mm
-
50V/µs
-
28mm
MAB Series
-40°C
100°C
78AH2649

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
-
Through Hole
400V
PC Pin
39.5mm
-
70V/µs
-
26mm
MAB Series
-40°C
100°C
78AH4914

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
-
Through Hole
250V
PC Pin
32mm
-
50V/µs
-
33mm
MAB Series
-40°C
100°C
21J7114

RoHS

Each
25+
$77.440
50+
$75.800
100+
$71.450
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
20µF
± 5%
-
Through Hole
160V
PC Pin
-
-
11V/µs
42mm
28.0mm
41L Series
-40°C
85°C
35C3459

RoHS

Each
25+
$47.360
50+
$45.830
100+
$44.290
Min: 25 / Mult: 1
Metallized PP
Can
25µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
50.8mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
87H6140

RoHS

Each
25+
$20.230
50+
$18.480
100+
$18.070
250+
$17.550
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
2µF
± 5%
-
Through Hole
250V
PC Pin
-
-
9V/µs
31mm
16.5mm
41L Series
-40°C
85°C
27C1278

RoHS

Each
25+
$13.150
50+
$11.530
100+
$10.720
250+
$10.360
500+
$9.620
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 5%
-
Through Hole
160V
PC Pin
-
-
5V/µs
19mm
11.0mm
41L Series
-40°C
85°C
84H0287

RoHS

Each
25+
$21.170
50+
$20.740
100+
$20.300
250+
$19.850
500+
$18.760
Min: 25 / Mult: 1
Metallized PP
Can
15µF
± 3%
-
Panel Mount
280V
Quick Connect
20.57mm
-
-
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
66F8202

RoHS

Each
25+
$13.500
50+
$11.830
100+
$11.010
250+
$10.640
500+
$9.870
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 5%
-
Through Hole
250V
PC Pin
-
-
8V/µs
31mm
12.0mm
41L Series
-40°C
85°C
351-375 of 536 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK