Motor Run Capacitors:

536 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38P7640

RoHS

Each
25+
$16.180
50+
$15.850
100+
$15.500
250+
$15.170
500+
$14.330
Min: 48 / Mult: 48
Metallized PP
Can
15µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
73.16mm
GEM III PB Series
-40°C
70°C
81C9407

RoHS

Each
25+
$80.890
50+
$78.260
100+
$75.650
Min: 25 / Mult: 1
Metallized PP
Can
50µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
63J2109

RoHS

Each
25+
$19.270
50+
$18.870
100+
$18.460
250+
$18.060
500+
$17.060
Min: 25 / Mult: 1
Metallized PP
Can
10µF
± 3%
-
Panel Mount
330V
Quick Connect
20.57mm
-
-
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
45J0214

RoHS

Each
25+
$13.570
50+
$13.280
100+
$13.000
250+
$12.720
500+
$12.010
Min: 25 / Mult: 1
Metallized PP
Can
5µF
± 3%
-
Panel Mount
330V
Quick Connect
20.57mm
-
-
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
58R6629

RoHS

Each
500+
$0.597
1000+
$0.513
2500+
$0.473
Min: 500 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
-
Through Hole
250V
PC Pin
10mm
-
-
-
8.9mm
QXK Series
-40°C
105°C
13M4440

RoHS

Each
25+
$16.070
50+
$14.820
Min: 25 / Mult: 1
Metallized PP
Can
4µF
± 6%
-
Panel Mount
600V
Quick Connect
20.57mm
-
-
31.75mm
73.16mm
GEM III 97F8200 Series
-40°C
70°C
38P7719

RoHS

Each
25+
$27.600
50+
$27.110
100+
$26.620
250+
$26.140
Min: 45 / Mult: 45
Metallized PP
Can
35µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
44.45mm
98.56mm
GEM III PB Series
-40°C
70°C
97K5388

RoHS

Each
1+
$10.720
10+
$9.710
25+
$9.110
50+
$8.510
100+
$7.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 10%
-
Stud Mount - M8
440V
Wire Leaded
-
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
13M4438

RoHS

Each
25+
$16.350
50+
$15.090
Min: 25 / Mult: 1
Metallized PP
Can
2.5µF
± 6%
-
Panel Mount
600V
Quick Connect
20.57mm
-
-
31.75mm
73.16mm
GEM III 97F8200 Series
-40°C
70°C
93B7761

RoHS

Each
1+
$19.030
Min: 25 / Mult: 1
Metallized PP
Can
12µF
± 3%
-
Panel Mount
330V
Quick Connect
20.57mm
-
-
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
13M4454

RoHS

Each
25+
$37.160
50+
$33.960
100+
$33.230
250+
$32.240
Min: 25 / Mult: 1
Metallized PP
Can
35µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
13M4409

RoHS

Each
25+
$26.680
50+
$24.290
100+
$23.770
250+
$22.360
Min: 25 / Mult: 1
Metallized PP
Can
24µF
± 3%
-
Panel Mount
400V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
97K5390

RoHS

Each
1+
$11.610
10+
$10.510
25+
$9.860
50+
$9.220
100+
$8.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 10%
-
Stud Mount - M8
440V
Wire Leaded
-
-
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
92B5789

RoHS

Each
1+
$50.380
Min: 25 / Mult: 1
Metallized PP
Can
35µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
04R7342

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
15µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
120.65mm
GEM III PB Series
-40°C
70°C
30M2086

RoHS

Each
25+
$20.090
50+
$17.620
100+
$16.390
250+
$15.820
500+
$14.710
Min: 25 / Mult: 1
Metallized PP
Can
12.5µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
73.16mm
GEM III 27L Series
-40°C
70°C
50B3631

RoHS

Date/Lot Code

Each
25+
$30.720
50+
$28.330
Min: 25 / Mult: 1
Metallized PP
Can
24µF
± 3%
-
Panel Mount
400V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
38P7728

RoHS

Each
1+
$44.540
Min: 32 / Mult: 32
Metallized PP
Can
35µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
50.8mm
98.56mm
GEM III PB Series
-40°C
70°C
66F8185

RoHS

Each
25+
$30.570
50+
$27.940
100+
$27.330
250+
$26.530
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
5µF
± 5%
-
Through Hole
160V
PC Pin
-
-
9V/µs
31mm
17.0mm
41L Series
-40°C
85°C
13M4419

RoHS

Date/Lot Code

Each
25+
$51.840
50+
$50.170
100+
$48.490
Min: 25 / Mult: 25
Metallized PP
Can
50µF
± 6%
-
Panel Mount
240V
Quick Connect
20.57mm
-
-
44.45mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
47AC2506

RoHS

DUCATI
Each
1+
$66.320
5+
$63.600
10+
$60.980
25+
$56.400
50+
$52.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
90µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
-
-
4.16.10 Series
-25°C
70°C
78AH4913

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
-
Through Hole
250V
PC Pin
39.5mm
-
40V/µs
-
26mm
MAB Series
-40°C
100°C
78AH4961

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
-
Through Hole
160V
PC Pin
42.5mm
-
25V/µs
-
28mm
MAB Series
-40°C
100°C
78AH4884

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
-
Through Hole
320V
PC Pin
42.5mm
-
50V/µs
-
33.5mm
MAB Series
-40°C
100°C
78AH4885

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
-
Through Hole
320V
PC Pin
42.5mm
-
50V/µs
-
33.5mm
MAB Series
-40°C
100°C
376-400 of 536 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK