Motor Run Capacitors:

536 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78AH4968

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
-
Through Hole
160V
PC Pin
42.5mm
-
25V/µs
-
37mm
MAB Series
-40°C
100°C
78AH4876

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
-
Through Hole
320V
PC Pin
32mm
-
70V/µs
-
37mm
MAB Series
-40°C
100°C
78AH4928

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
-
Through Hole
250V
PC Pin
42.5mm
-
35V/µs
-
45mm
MAB Series
-40°C
100°C
78AH4915

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
-
Through Hole
250V
PC Pin
39.5mm
-
40V/µs
-
26mm
MAB Series
-40°C
100°C
78AH2837

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
-
Through Hole
500V
PC Pin
42.5mm
-
90V/µs
-
45mm
MAB Series
-40°C
100°C
78AH4796

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
0.62µF
± 10%
-
Through Hole
400V
PC Pin
39.5mm
-
70V/µs
-
26mm
MAB Series
-40°C
100°C
78AH4924

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
-
Through Hole
250V
PC Pin
42.5mm
-
35V/µs
-
30mm
MAB Series
-40°C
100°C
78AH4865

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
-
Through Hole
320V
PC Pin
32mm
-
70V/µs
-
33mm
MAB Series
-40°C
100°C
78AH4892

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
-
Through Hole
320V
PC Pin
42.5mm
-
50V/µs
-
45mm
MAB Series
-40°C
100°C
78AH5000

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
4.3µF
± 10%
-
Through Hole
500V
PC Pin
42mm
-
90V/µs
-
50mm
MAB Series
-40°C
100°C
78AH2717

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
-
Through Hole
320V
PC Pin
42.5mm
-
50V/µs
-
30mm
MAB Series
-40°C
100°C
78AH2658

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
-
Through Hole
400V
PC Pin
42.5mm
-
65V/µs
-
30mm
MAB Series
-40°C
100°C
78AH4863

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
-
Through Hole
320V
PC Pin
39.5mm
-
50V/µs
-
26mm
MAB Series
-40°C
100°C
78AH4794

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
0.62µF
± 10%
-
Through Hole
400V
PC Pin
26.5mm
-
120V/µs
-
22mm
MAB Series
-40°C
100°C
78AH2620

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
400V
PC Pin
26.5mm
-
120V/µs
-
16mm
MAB Series
-40°C
100°C
78AH4883

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
-
Through Hole
320V
PC Pin
42.5mm
-
50V/µs
-
33.5mm
MAB Series
-40°C
100°C
78AH4906

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
-
Through Hole
250V
PC Pin
32mm
-
50V/µs
-
22mm
MAB Series
-40°C
100°C
04R7349

RoHS

Each
25+
$23.650
50+
$20.740
100+
$19.280
250+
$18.630
500+
$17.310
Min: 25 / Mult: 1
Metallized PP
Can
15µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
63J2135

RoHS

Each
10+
$50.920
Min: 25 / Mult: 24
Metallized PP
Can
22.5µF
± 3%
-
Panel Mount
540V
Quick Connect
20.57mm
-
-
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
99F7436

RoHS

Each
25+
$33.610
50+
$30.720
100+
$30.060
250+
$29.170
Min: 25 / Mult: 24
Metallized PP
Can
20µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
58R6631

RoHS

Each
100+
$2.230
500+
$2.010
1000+
$1.740
2500+
$1.560
Min: 200 / Mult: 100
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
Through Hole
250V
PC Pin
27.5mm
-
-
-
-
QXK Series
-40°C
105°C
13M4429

RoHS

Each
25+
$24.430
50+
$22.310
100+
$21.830
250+
$21.190
Min: 25 / Mult: 1
Metallized PP
Can
20µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
13M4404

RoHS

Each
10+
$11.740
Min: 25 / Mult: 1
Metallized PP
Can
3µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
45P4346

RoHS

Each
25+
$22.260
50+
$19.520
100+
$18.160
250+
$17.530
500+
$16.290
Min: 25 / Mult: 1
Metallized PP
Can
15µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
38P7627

RoHS

Each
25+
$12.500
50+
$11.530
Min: 48 / Mult: 48
Metallized PP
Can
7.5µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
53.85mm
GEM III PB Series
-40°C
70°C
401-425 of 536 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK