Motor Run Capacitors:

536 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
04R7347

RoHS

Each
25+
$15.270
50+
$13.390
100+
$12.440
250+
$12.030
500+
$11.170
Min: 25 / Mult: 1
Metallized PP
Can
5µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
53.85mm
GEM III 27L Series
-40°C
70°C
38P7631

RoHS

Each
10+
$13.830
Min: 48 / Mult: 48
Metallized PP
Can
10µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
73.16mm
GEM III PB Series
-40°C
70°C
13M4433

RoHS

Each
25+
$35.380
50+
$32.210
100+
$31.520
250+
$29.620
Min: 25 / Mult: 1
Metallized PP
Can
40µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
44.45mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
04R7343

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
5µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
53.85mm
GEM III PB Series
-40°C
70°C
13M4439

RoHS

Each
25+
$16.920
50+
$15.610
Min: 25 / Mult: 1
Metallized PP
Can
3µF
± 6%
-
Panel Mount
600V
Quick Connect
20.57mm
-
-
31.75mm
73.16mm
GEM III 97F8200 Series
-40°C
70°C
13M4434

RoHS

Each
25+
$50.950
50+
$49.310
100+
$47.650
Min: 25 / Mult: 1
Metallized PP
Can
50µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
50.8mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
13M4455

RoHS

Date/Lot Code

Each
25+
$50.750
50+
$49.110
100+
$47.470
Min: 25 / Mult: 1
Metallized PP
Can
60µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
63.5mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
39P6241

RoHS

Each
25+
$14.100
50+
$12.360
100+
$11.530
250+
$11.140
500+
$10.010
Min: 25 / Mult: 1
Metallized PP
Can
3µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
62J2677

RoHS

Each
25+
$99.710
50+
$98.250
100+
$96.040
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
4µF
± 5%
-
Through Hole
400V
PC Pin
-
-
11V/µs
42mm
33.0mm
41L Series
-40°C
85°C
45P4347

RoHS

Each
25+
$27.370
50+
$24.010
100+
$22.330
250+
$21.560
500+
$20.030
Min: 25 / Mult: 24
Metallized PP
Can
20µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
46F3409

RoHS

Each
25+
$27.180
50+
$23.840
100+
$22.170
250+
$21.410
500+
$19.890
Min: 25 / Mult: 1
Metallized PP
Can
20µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
47AC2503

RoHS

Each
1+
$19.170
10+
$18.450
25+
$16.360
50+
$15.360
100+
$14.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
-
450V
Wire Leaded
-
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
47AC2507

RoHS

DUCATI
Each
1+
$60.830
5+
$58.340
10+
$55.940
25+
$51.740
50+
$48.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
90µF
± 5%
-
-
450V
Quick Connect
14.4mm
-
20V/µs
-
-
4.16.10 Series
-25°C
70°C
78AH2770

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
-
Through Hole
250V
PC Pin
42.5mm
-
35V/µs
-
45mm
MAB Series
-40°C
100°C
78AH2636

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
0.62µF
± 10%
-
Through Hole
400V
PC Pin
39.5mm
-
70V/µs
-
26mm
MAB Series
-40°C
100°C
78AH4827

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
6.3µF
± 10%
-
Through Hole
400V
PC Pin
42.5mm
-
65V/µs
-
37mm
MAB Series
-40°C
100°C
78AH2812

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
-
Through Hole
160V
PC Pin
42mm
-
25V/µs
-
50mm
MAB Series
-40°C
100°C
78AH2767

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
-
Through Hole
250V
PC Pin
42.5mm
-
35V/µs
-
37mm
MAB Series
-40°C
100°C
78AH4812

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
-
Through Hole
400V
PC Pin
32mm
-
65V/µs
-
33mm
MAB Series
-40°C
100°C
78AH2654

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
-
Through Hole
400V
PC Pin
32mm
-
65V/µs
-
33mm
MAB Series
-40°C
100°C
78AH4918

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
-
Through Hole
250V
PC Pin
32mm
-
50V/µs
-
33mm
MAB Series
-40°C
100°C
78AH4923

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
6.5µF
± 10%
-
Through Hole
250V
PC Pin
42.5mm
-
35V/µs
-
28mm
MAB Series
-40°C
100°C
78AH4986

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
0.75µF
± 10%
-
Through Hole
500V
PC Pin
32mm
-
145V/µs
-
33mm
MAB Series
-40°C
100°C
78AH4888

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
-
Through Hole
320V
PC Pin
42.5mm
-
50V/µs
-
45mm
MAB Series
-40°C
100°C
46F3410

RoHS

Each
25+
$25.410
50+
$23.220
100+
$22.720
250+
$22.050
Min: 25 / Mult: 1
Metallized PP
Can
25µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
426-450 of 536 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK