Motor Run Capacitors:

536 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
14M7562

RoHS

Each
100+
$1.070
500+
$0.933
1000+
$0.929
2500+
$0.880
Min: 300 / Mult: 100
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
Through Hole
125V
PC Pin
17.5mm
-
-
-
14.8mm
QXK Series
-40°C
105°C
62J2668

RoHS

Each
25+
$86.630
50+
$85.350
100+
$83.450
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
15µF
± 5%
-
Through Hole
250V
PC Pin
-
-
11V/µs
55mm
32.0mm
41L Series
-40°C
85°C
38P7637

RoHS

Each
1+
$14.080
Min: 48 / Mult: 48
Metallized PP
Can
12.5µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
73.16mm
GEM III PB Series
-40°C
70°C
10J8338

RoHS

Each
25+
$82.970
50+
$81.220
100+
$76.540
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
3µF
± 5%
-
Through Hole
400V
PC Pin
-
-
11V/µs
42mm
28.5mm
41L Series
-40°C
85°C
92B7821

RoHS

Each
25+
$65.510
50+
$63.400
100+
$61.280
Min: 25 / Mult: 18
Metallized PP
Can
80µF
± 6%
-
Panel Mount
240V
Quick Connect
20.57mm
-
-
63.5mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
13M4412

RoHS

Each
25+
$22.830
50+
$20.780
100+
$20.340
250+
$19.120
Min: 25 / Mult: 1
Metallized PP
Can
15µF
± 3%
-
Panel Mount
400V
Quick Connect
20.57mm
-
-
44.45mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
50F1856

RoHS

Each
25+
$20.490
50+
$17.980
100+
$16.710
250+
$16.140
500+
$15.000
Min: 25 / Mult: 1
Metallized PP
Can
6.5µF
± 3%
-
Panel Mount
480V
Quick Connect
20.57mm
-
-
31.75mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
13M4441

RoHS

Each
25+
$19.690
50+
$18.140
Min: 25 / Mult: 1
Metallized PP
Can
8µF
± 6%
-
Panel Mount
600V
Quick Connect
20.57mm
-
-
31.75mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
12M6890

RoHS

Each
100+
$1.530
500+
$1.390
1000+
$1.200
2500+
$1.080
Min: 200 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
-
Through Hole
250V
PC Pin
22.5mm
-
-
-
17.1mm
QXK Series
-40°C
105°C
63J2100

RoHS

Each
25+
$25.900
50+
$23.870
Min: 25 / Mult: 1
Metallized PP
Can
20µF
± 3%
-
Panel Mount
330V
Quick Connect
20.57mm
-
-
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
39P6235

RoHS

Each
1+
$47.600
Min: 25 / Mult: 1
Metallized PP
Can
45µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
50.8mm
98.55mm
GEM III 27L Series
-40°C
70°C
39P9011

RoHS

Each
25+
$15.890
50+
$14.650
Min: 25 / Mult: 1
Metallized PP
Can
2µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
39P6234

RoHS

Each
25+
$59.290
50+
$57.370
100+
$55.450
Min: 25 / Mult: 1
Metallized PP
Can
30µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
50.8mm
73.16mm
GEM III 27L Series
-40°C
70°C
99F7364

RoHS

Each
25+
$55.450
50+
$53.660
100+
$51.860
Min: 25 / Mult: 24
Metallized PP
Can
26µF
± 3%
-
Panel Mount
580V
Quick Connect
20.57mm
-
-
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
39P6162

RoHS

Each
25+
$15.290
50+
$14.970
100+
$14.650
250+
$14.330
500+
$13.540
Min: 25 / Mult: 1
Metallized PP
Can
3µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
93B6035

RoHS

Each
25+
$33.000
50+
$32.420
100+
$31.850
250+
$31.270
Min: 25 / Mult: 24
Metallized PP
Can
35µF
± 3%
-
Panel Mount
280V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
58R6579

RoHS

Each
100+
$0.576
500+
$0.498
Min: 400 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
125V
PC Pin
10.5mm
-
-
-
9.4mm
QXK Series
-40°C
105°C
04R7351

RoHS

Each
25+
$78.510
50+
$76.840
100+
$72.420
Min: 25 / Mult: 18
Metallized PP
Can
55µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
63.5mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
90B5623

RoHS

Each
25+
$31.220
50+
$28.530
100+
$27.920
250+
$27.080
Min: 25 / Mult: 1
Metallized PP
Can
18µF
± 6%
-
Panel Mount
600V
Quick Connect
20.57mm
-
-
38.1mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
12C2215

RoHS

Each
100+
$39.940
Min: 1000 / Mult: 1
Metallized PP
Axial Leaded
30µF
± 5%
-
Through Hole
160V
PC Pin
-
-
11V/µs
55mm
29.5mm
41L Series
-40°C
85°C
71H6468

RoHS

Each
1+
$70.320
Min: 25 / Mult: 18
Metallized PP
Can
55µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
63.5mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
39P6199

RoHS

Each
1+
$93.940
Min: 25 / Mult: 18
Metallized PP
Can
50µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
63.5mm
107.95mm
GEM III 27L Series
-40°C
70°C
46F3398

RoHS

Each
25+
$32.020
50+
$29.250
100+
$28.620
250+
$27.780
Min: 25 / Mult: 1
Metallized PP
Can
35µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
44.45mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
49C8979

RoHS

Each
25+
$53.670
50+
$49.060
100+
$47.990
250+
$46.570
Min: 25 / Mult: 24
Metallized PP
Can
35µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
63J2213

RoHS

Each
25+
$90.760
50+
$87.810
100+
$84.880
Min: 25 / Mult: 18
Metallized PP
Can
55µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
63.5mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
451-475 of 536 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK