Motor Run Capacitors:

536 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63J2129

RoHS

Each
25+
$39.450
50+
$38.760
100+
$38.080
250+
$37.380
Min: 25 / Mult: 1
Metallized PP
Can
13µF
± 3%
-
Panel Mount
540V
Quick Connect
20.57mm
-
-
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
39P6236

RoHS

Each
25+
$53.730
50+
$51.990
100+
$50.250
Min: 25 / Mult: 1
Metallized PP
Can
45µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
58R6643

RoHS

Each
100+
$1.480
500+
$1.330
1000+
$1.150
2500+
$1.040
Min: 200 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
-
Through Hole
250V
PC Pin
22.5mm
-
-
-
19.3mm
QXK Series
-40°C
105°C
89F2045

RoHS

Each
25+
$26.000
50+
$23.760
100+
$23.240
250+
$22.550
Min: 25 / Mult: 1
Metallized PP
Can
25µF
± 6%
-
Panel Mount
240V
Quick Connect
20.57mm
-
-
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
66F8173

RoHS

Each
25+
$98.250
50+
$96.800
100+
$94.640
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
10µF
± 5%
-
Through Hole
330V
PC Pin
-
-
11V/µs
55mm
34.5mm
41L Series
-40°C
85°C
66F8205

RoHS

Each
25+
$25.150
50+
$22.970
100+
$22.470
250+
$21.810
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
2.5µF
± 5%
-
Through Hole
250V
PC Pin
-
-
9V/µs
31mm
18.5mm
41L Series
-40°C
85°C
38P7615

RoHS

Each
1+
$10.350
Min: 48 / Mult: 48
Metallized PP
Can
3µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
39.63mm
GEM III PB Series
-40°C
70°C
56J8994

RoHS

Each
25+
$42.550
50+
$41.180
100+
$39.800
Min: 25 / Mult: 1
Metallized PP
Can
45µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
44.45mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
39P9042

RoHS

Each
25+
$34.870
50+
$33.730
100+
$32.600
Min: 25 / Mult: 1
Metallized PP
Can
45µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
50.8mm
98.55mm
GEM III 27L Series
-40°C
70°C
04M4237

RoHS

Each
100+
$0.537
500+
$0.502
Min: 400 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
-
Through Hole
250V
PC Pin
12.5mm
-
-
-
8.9mm
QXK Series
-40°C
105°C
13M4453

RoHS

Each
25+
$27.510
50+
$25.050
100+
$24.510
250+
$23.050
Min: 25 / Mult: 1
Metallized PP
Can
25µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
44.45mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
38P7619

RoHS

Each
25+
$11.750
50+
$11.500
100+
$11.260
250+
$11.010
500+
$10.400
Min: 48 / Mult: 48
Metallized PP
Can
4µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
31.75mm
39.63mm
GEM III PB Series
-40°C
70°C
50H8032

RoHS

Each
25+
$58.180
50+
$53.160
100+
$52.000
250+
$50.460
Min: 25 / Mult: 18
Metallized PP
Can
80µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
63.5mm
120.65mm
GEM III 27L Series
-40°C
70°C
50F1880

RoHS

Each
25+
$33.950
50+
$31.030
100+
$30.350
250+
$29.460
Min: 25 / Mult: 20
Metallized PP
Can
24µF
± 3%
-
Panel Mount
400V
Quick Connect
20.57mm
-
-
50.8mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
89F2049

RoHS

Each
25+
$36.670
50+
$36.340
100+
$36.020
250+
$35.690
Min: 25 / Mult: 25
Metallized PP
Can
45µF
± 6%
-
Panel Mount
240V
Quick Connect
20.57mm
-
-
44.45mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
46F3400

RoHS

Each
25+
$52.430
50+
$47.930
100+
$46.890
250+
$45.500
Min: 25 / Mult: 1
Metallized PP
Can
45µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
63J2125

RoHS

Each
25+
$23.900
50+
$23.470
100+
$23.050
250+
$22.630
Min: 25 / Mult: 1
Metallized PP
Can
24µF
± 3%
-
Panel Mount
280V
Quick Connect
20.57mm
-
-
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
39P9013

RoHS

Each
25+
$20.690
50+
$20.260
100+
$19.830
250+
$19.390
500+
$18.310
Min: 25 / Mult: 1
Metallized PP
Can
8µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
31.75mm
53.85mm
GEM III 27L Series
-40°C
70°C
46F3401

RoHS

Each
25+
$39.950
50+
$36.520
100+
$35.710
250+
$34.660
Min: 25 / Mult: 1
Metallized PP
Can
50µF
± 6%
-
Panel Mount
370V
Quick Connect
20.57mm
-
-
50.8mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
13M4421

RoHS

Each
1+
$83.430
Min: 25 / Mult: 18
Metallized PP
Can
90µF
± 6%
-
Panel Mount
240V
Quick Connect
20.57mm
-
-
63.5mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
39P9043

RoHS

Each
25+
$39.650
50+
$36.090
100+
$35.320
250+
$33.210
Min: 25 / Mult: 18
Metallized PP
Can
45µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
63.5mm
73.16mm
GEM III 27L Series
-40°C
70°C
13M4451

RoHS

Each
25+
$22.300
50+
$20.310
100+
$19.880
250+
$18.690
Min: 25 / Mult: 1
Metallized PP
Can
17.5µF
± 6%
-
Panel Mount
440V
Quick Connect
20.57mm
-
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
18M8503

RoHS

Each
100+
$2.050
500+
$1.740
1000+
$1.630
2500+
$1.520
Min: 200 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
-
Through Hole
250V
PC Pin
27.5mm
-
-
-
19.7mm
QXK Series
-40°C
105°C
66F8211
Each
25+
$64.540
50+
$63.180
100+
$59.550
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
10µF
± 5%
-
Through Hole
250V
PC Pin
-
-
11V/µs
42mm
30.0mm
41L Series
-40°C
85°C
05H4168

RoHS

Each
25+
$39.790
50+
$36.370
100+
$35.570
250+
$34.520
Min: 25 / Mult: 24
Metallized PP
Can
48µF
± 3%
-
Panel Mount
280V
Quick Connect
-
-
-
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
476-500 of 536 items
of 22 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK