Mica Capacitors:

2,365 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
12C3078
Each
50+
$28.000
100+
$27.390
250+
$26.580
Min: 50 / Mult: 50
0.01µF
100V
± 1%
PC Pin
8.7mm
Radial Leaded
18.3mm
9.4mm
17.18mm
-55°C
125°C
CD19 Series
-
12C3441
Each
1+
$113.440
5+
$106.950
10+
$99.180
25+
$92.050
50+
$90.100
More Pricing...
Min: 4 / Mult: 1
0.075µF
100V
± 1%
PC Pin
27mm
Radial Leaded
37.3mm
11.2mm
25.08mm
-55°C
125°C
CD42 Series
-
81K0810

RoHS

Each
50+
$24.620
100+
$22.900
250+
$22.120
500+
$20.550
Min: 50 / Mult: 50
0.01µF
100V
± 5%
PC Pin
8.7mm
Radial Leaded
18.3mm
9.4mm
17.18mm
-55°C
125°C
CD19 Series
-
81K0565

RoHS

Each
100+
$7.450
250+
$7.110
500+
$6.610
Min: 100 / Mult: 100
1100pF
100V
± 5%
PC Pin
5.9mm
Radial Leaded
12.4mm
6.1mm
12.68mm
-55°C
125°C
CD15 Series
-
81K1304

RoHS

Each
100+
$5.580
500+
$5.080
1000+
$4.480
2500+
$4.170
Min: 100 / Mult: 100
20pF
300V
± 0.5pF
PC Pin
3mm
Radial Leaded
6.9mm
3mm
7.08mm
-55°C
125°C
CD5 Series
-
81K1081

RoHS

Each
100+
$15.570
250+
$15.040
500+
$13.970
Min: 100 / Mult: 100
15pF
500V
± 0.5pF
PC Pin
2.5mm
Radial Leaded
7.4mm
2.8mm
7.12mm
-55°C
125°C
CD4 Series
-
81K0989

RoHS

Each
50+
$25.390
100+
$23.610
250+
$22.800
500+
$21.190
Min: 50 / Mult: 50
2000pF
500V
± 2%
PC Pin
11.1mm
Radial Leaded
19.6mm
6.1mm
23.58mm
-55°C
125°C
CD30 Series
-
12C3622
Each
100+
$29.680
250+
$28.800
Min: 100 / Mult: 100
1300pF
100V
± 5%
PC Pin
4.4mm
Radial Leaded
8.4mm
4.4mm
9.88mm
-55°C
125°C
CD7 Series
-
15F1246
Each
100+
$4.010
500+
$3.670
1000+
$3.480
2500+
$3.260
Min: 100 / Mult: 50
560pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
-
91B8160
Each
100+
$16.750
250+
$16.180
500+
$15.030
Min: 100 / Mult: 100
560pF
100V
± 5%
PC Pin
4.4mm
Radial Leaded
7mm
3.2mm
8.58mm
-55°C
125°C
CD7 Series
-
12C3200
Each
50+
$32.960
100+
$32.250
250+
$31.290
Min: 50 / Mult: 50
0.01µF
500V
± 2%
PC Pin
11.1mm
Radial Leaded
20.3mm
8.6mm
24.58mm
-55°C
125°C
CD30 Series
-
81K1227

RoHS

Each
1+
$112.540
5+
$106.100
10+
$98.390
25+
$91.310
50+
$89.390
More Pricing...
Min: 4 / Mult: 1
0.082µF
100V
± 5%
PC Pin
27mm
Radial Leaded
37.6mm
11.7mm
25.38mm
-55°C
125°C
CD42 Series
-
81K1200

RoHS

Each
100+
$22.220
250+
$21.450
500+
$19.940
Min: 100 / Mult: 100
330pF
500V
± 5%
PC Pin
2.5mm
Radial Leaded
8.6mm
4.1mm
9.42mm
-55°C
125°C
CD4 Series
-
81K0472

RoHS

Each
100+
$4.560
500+
$4.150
1000+
$3.670
2500+
$3.410
Min: 100 / Mult: 100
110pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.7mm
5.1mm
10.88mm
-55°C
125°C
CD10 Series
-
81K0587

RoHS

Each
100+
$11.790
250+
$11.240
500+
$10.440
Min: 100 / Mult: 100
820pF
300V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
81K0970

RoHS

Each
50+
$43.470
100+
$42.540
250+
$41.270
Min: 50 / Mult: 50
0.011µF
500V
± 1%
PC Pin
11.1mm
Radial Leaded
20.3mm
8.9mm
24.58mm
-55°C
125°C
CD30 Series
-
81K0357

RoHS

Each
100+
$3.970
500+
$3.480
1000+
$3.260
Min: 100 / Mult: 50
47pF
1kV
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
4.8mm
14.68mm
-55°C
150°C
CDV19 Series
-
81K0399

RoHS

Each
100+
$4.980
500+
$4.540
1000+
$4.010
2500+
$3.730
Min: 100 / Mult: 100
7pF
500V
± 0.5pF
PC Pin
3.6mm
Radial Leaded
9.1mm
4.8mm
10.38mm
-55°C
125°C
CD10 Series
-
12C2732
Each
100+
$2.340
500+
$2.120
1000+
$1.840
2500+
$1.640
Min: 150 / Mult: 50
150pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
-
12C2779
Each
100+
$5.400
500+
$4.920
1000+
$4.340
2500+
$4.040
Min: 100 / Mult: 50
330pF
1kV
± 5%
PC Pin
8.7mm
Radial Leaded
-
-
-
-55°C
150°C
CDV19 Series
-
14R9633
Each
1+
$1,555.320
Min: 5 / Mult: 1
2700pF
8kV
± 5%
Screw
-
Can
-
-
2.5mm
-55°C
125°C
292 Series
-
30K5773
Each
50+
$17.480
100+
$16.270
250+
$16.070
500+
$15.280
Min: 50 / Mult: 50
-
-
-
-
-
-
-
-
-
-
-
-
-
92H5843
Each
25+
$34.270
50+
$30.060
100+
$27.960
250+
$27.000
500+
$25.080
Min: 28 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
66H5126
Each
10+
$68.750
25+
$61.800
50+
$56.480
100+
$55.260
250+
$53.620
Min: 13 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
22K8776
Each
25+
$36.310
50+
$31.850
100+
$29.620
250+
$28.610
500+
$26.580
Min: 26 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
301-325 of 2365 items
of 95 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK