Mica Capacitors:

2,370 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
15F1217
Each
100+
$2.380
500+
$2.100
1000+
$2.020
2500+
$1.920
Min: 200 / Mult: 100
47pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K1279
Each
100+
$4.790
500+
$4.350
1000+
$3.840
2500+
$3.580
Min: 100 / Mult: 100
2pF
300V
± 0.5pF
PC Pin
3mm
Radial Leaded
6.9mm
2.8mm
6.78mm
-55°C
125°C
CD5 Series
-
81K0858

RoHS

Each
50+
$8.250
100+
$8.220
250+
$7.380
500+
$6.550
Min: 50 / Mult: 50
1800pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17mm
6.1mm
15.48mm
-55°C
125°C
CD19 Series
-
30Y1999

RoHS

Date/Lot Code

Each
5+
$16.460
10+
$16.460
25+
$16.460
50+
$16.460
100+
$16.460
More Pricing...
Min: 5 / Mult: 1
0.01µF
1kV
± 1%
Radial Leaded
11.1mm
-
-
-
-
-55°C
125°C
CDV30 Series
-
30Y2592

RoHS

Each
10+
$34.810
25+
$33.290
50+
$31.790
100+
$30.280
250+
$27.220
Min: 11 / Mult: 1
1200pF
2kV
± 5%
Radial Leaded
11.1mm
-
19.8mm
7.1mm
22.4mm
-55°C
125°C
CDV30 Series
-
23M5457

RoHS

Each
1+
$3.370
10+
$2.810
25+
$2.620
50+
$2.410
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
39pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0837

RoHS

Each
100+
$5.740
500+
$5.230
1000+
$4.620
2500+
$4.300
Min: 100 / Mult: 50
1100pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
-
81K0375

RoHS

Each
100+
$5.400
500+
$4.920
1000+
$4.340
2500+
$4.040
Min: 100 / Mult: 50
220pF
1kV
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
4.8mm
14.68mm
-55°C
150°C
CDV19 Series
-
12C3488
Each
1+
$109.550
5+
$103.280
10+
$95.780
25+
$88.890
50+
$87.020
More Pricing...
Min: 4 / Mult: 1
0.047µF
500V
± 5%
PC Pin
27mm
Radial Leaded
37.3mm
11.4mm
25.08mm
-55°C
125°C
CD42 Series
-
81K0912

RoHS

Date/Lot Code

Each
1+
$6.400
10+
$4.840
25+
$4.410
50+
$3.970
100+
$3.770
More Pricing...
Min: 1 / Mult: 1
470pF
500V
± 5%
PC Pin
9mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
-
12C3458
Each
5+
$59.870
10+
$56.830
25+
$51.070
50+
$46.680
100+
$45.670
More Pricing...
Min: 7 / Mult: 1
0.02µF
500V
± 5%
PC Pin
27mm
Radial Leaded
36.1mm
7.6mm
24.08mm
-55°C
125°C
CD42 Series
-
81K1299

RoHS

Each
100+
$3.310
500+
$3.010
1000+
$2.650
2500+
$2.440
Min: 100 / Mult: 100
12pF
300V
± 5%
PC Pin
3mm
Radial Leaded
6.9mm
2.8mm
6.78mm
-55°C
125°C
CD5 Series
-
98B3420
Each
100+
$3.970
500+
$3.530
1000+
$3.270
2500+
$3.240
Min: 100 / Mult: 100
5pF
300V
± 0.5pF
PC Pin
3.1mm
Radial Leaded
6.9mm
2.8mm
6.78mm
-55°C
125°C
CD5 Series
-
12C3461
Each
5+
$59.870
10+
$56.830
25+
$51.070
50+
$46.680
100+
$45.670
More Pricing...
Min: 7 / Mult: 1
0.022µF
500V
± 5%
PC Pin
27mm
Radial Leaded
36.1mm
7.9mm
24.38mm
-55°C
125°C
CD42 Series
-
Each
100+
$12.150
250+
$11.570
500+
$10.750
Min: 100 / Mult: 100
15pF
500V
± 5%
PC Pin
4.4mm
Radial Leaded
7mm
2.4mm
6.38mm
-55°C
125°C
CD6 Series
-
81K0577

RoHS

Each
100+
$4.980
Min: 100 / Mult: 100
560pF
300V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.3mm
11.68mm
-55°C
125°C
CD15 Series
-
81K0838

RoHS

Each
50+
$8.930
100+
$7.950
500+
$7.230
1000+
$6.380
2500+
$5.940
Min: 50 / Mult: 50
1200pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.8mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
-
81K0424

RoHS

Date/Lot Code

Each
100+
$4.240
500+
$3.850
1000+
$3.410
2500+
$3.170
Min: 100 / Mult: 100
36pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.4mm
4.8mm
10.58mm
-55°C
125°C
CD10 Series
-
81K0611

RoHS

Date/Lot Code

Each
1+
$7.120
10+
$5.900
25+
$5.450
50+
$4.990
100+
$4.830
More Pricing...
Min: 1 / Mult: 1
200pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.68mm
-55°C
125°C
CD15 Series
-
81K0634

RoHS

Date/Lot Code

Each
1+
$5.340
10+
$4.890
25+
$4.520
50+
$4.520
100+
$4.520
More Pricing...
Min: 1 / Mult: 1
360pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
81K0562

RoHS

Each
100+
$7.620
250+
$7.150
500+
$6.260
Min: 100 / Mult: 100
1000pF
100V
± 5%
PC Pin
6mm
Radial Leaded
12.2mm
5.8mm
12.18mm
-55°C
125°C
CD15 Series
-
12C3798
Each
100+
$5.020
500+
$4.590
1000+
$4.150
2500+
$4.080
Min: 100 / Mult: 100
100pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CMO5 Series
-
81K0516

RoHS

Date/Lot Code

Each
1+
$2.510
10+
$2.130
25+
$2.130
50+
$2.120
100+
$1.970
More Pricing...
Min: 1 / Mult: 1
15pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0930

RoHS

Each
100+
$3.950
500+
$3.410
1000+
$3.230
2500+
$3.020
Min: 100 / Mult: 50
560pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
-
81K1233

RoHS

Each
1+
$119.490
5+
$112.660
10+
$104.480
25+
$96.960
50+
$94.910
More Pricing...
Min: 3 / Mult: 1
0.062µF
300V
± 5%
PC Pin
27mm
Radial Leaded
37.3mm
11.4mm
25.38mm
-55°C
125°C
CD42 Series
-
126-150 of 2370 items
of 95 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK