Mica Capacitors:

2,370 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
15F1267
Each
50+
$14.890
100+
$13.110
250+
$12.500
500+
$11.610
Min: 50 / Mult: 50
3900pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17.5mm
7.9mm
16.18mm
-55°C
125°C
CD19 Series
-
81K1233

RoHS

Each
1+
$119.490
5+
$112.660
10+
$104.480
25+
$96.960
50+
$94.910
More Pricing...
Min: 3 / Mult: 1
0.062µF
300V
± 5%
PC Pin
27mm
Radial Leaded
37.3mm
11.4mm
25.38mm
-55°C
125°C
CD42 Series
-
81K0509

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$2.190
25+
$2.030
50+
$1.900
Min: 1 / Mult: 1
7pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0490

RoHS

Each
100+
$5.740
500+
$5.170
1000+
$4.730
2500+
$4.170
Min: 100 / Mult: 100
200pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.9mm
5.3mm
11.38mm
-55°C
125°C
CD10 Series
-
12C3460
Each
5+
$65.210
10+
$61.890
25+
$55.630
50+
$50.840
100+
$49.740
More Pricing...
Min: 6 / Mult: 1
0.022µF
500V
± 2%
PC Pin
27mm
Radial Leaded
36.1mm
7.9mm
24.38mm
-55°C
125°C
CD42 Series
-
81K1267

RoHS

Each
1+
$126.520
5+
$119.290
10+
$110.620
25+
$102.670
50+
$100.500
More Pricing...
Min: 3 / Mult: 1
0.047µF
500V
± 1%
PC Pin
27mm
Radial Leaded
37.3mm
11.4mm
25.08mm
-55°C
125°C
CD42 Series
-
12C3272
Each
50+
$29.220
100+
$28.580
250+
$27.750
Min: 50 / Mult: 50
9100pF
500V
± 2%
PC Pin
11.1mm
Radial Leaded
20.1mm
8.4mm
24.38mm
-55°C
125°C
CD30 Series
-
81K1255

RoHS

Each
1+
$98.560
5+
$92.930
10+
$86.160
25+
$79.970
50+
$78.270
More Pricing...
Min: 4 / Mult: 1
0.033µF
500V
± 1%
PC Pin
27mm
Radial Leaded
36.6mm
9.1mm
24.58mm
-55°C
125°C
CD42 Series
-
15F1213
Each
1+
$2.300
10+
$2.120
25+
$1.970
50+
$1.840
100+
$1.840
More Pricing...
Min: 1 / Mult: 1
33pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0547

RoHS

Date/Lot Code

Each
1+
$2.420
10+
$2.200
Min: 1 / Mult: 1
56pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
12C3471
Each
5+
$74.630
10+
$74.370
25+
$73.450
50+
$72.530
100+
$71.050
Min: 5 / Mult: 1
0.03µF
500V
± 1%
PC Pin
27mm
Radial Leaded
36.6mm
8.9mm
24.58mm
-55°C
125°C
CD42 Series
-
81K0341

RoHS

Each
100+
$4.170
500+
$3.770
1000+
$3.650
2500+
$3.420
Min: 100 / Mult: 50
560pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.7mm
4.4mm
14.22mm
-55°C
150°C
CDV16 Series
-
81K0541

RoHS

Date/Lot Code

Each
1+
$4.080
10+
$2.830
25+
$2.620
50+
$2.390
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
50pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K1047

RoHS

Each
50+
$28.290
100+
$26.320
250+
$25.410
500+
$23.610
Min: 50 / Mult: 50
8200pF
500V
± 5%
PC Pin
282mm
Radial Leaded
20.1mm
8.1mm
24.38mm
-55°C
125°C
CD30 Series
-
15F2601
Each
100+
$1.870
500+
$1.760
1000+
$1.670
2500+
$1.620
Min: 200 / Mult: 100
10pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
18M6864
Each
10+
$32.890
25+
$29.560
50+
$27.010
100+
$26.430
250+
$25.650
Min: 11 / Mult: 1
2000pF
2kV
± 5%
Radial Leaded
11.1mm
-
-
-
-
-55°C
125°C
CDV30 Series
MIL-STD-202
12C3476
Each
5+
$73.900
10+
$70.130
25+
$63.040
50+
$57.620
100+
$56.350
More Pricing...
Min: 5 / Mult: 1
0.033µF
500V
± 5%
PC Pin
27mm
Radial Leaded
36.6mm
9.1mm
24.58mm
-55°C
125°C
CD42 Series
-
81K0890

RoHS

Each
50+
$11.500
100+
$10.140
250+
$9.650
500+
$8.970
Min: 50 / Mult: 50
3300pF
500V
± 2%
PC Pin
8.7mm
Radial Leaded
17.3mm
7.4mm
15.98mm
-55°C
125°C
CD19 Series
-
81K0433

RoHS

Each
100+
$4.340
500+
$3.950
1000+
$3.490
2500+
$3.240
Min: 100 / Mult: 100
50pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.4mm
4.8mm
10.58mm
-55°C
125°C
CD10 Series
-
81K0889
Each
50+
$15.790
100+
$14.680
250+
$14.180
500+
$13.180
Min: 50 / Mult: 50
3300pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.3mm
7.4mm
15.98mm
-55°C
125°C
CD19 Series
-
81K0493

RoHS

Each
100+
$5.870
250+
$5.590
500+
$5.230
Min: 100 / Mult: 100
220pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.9mm
5.6mm
11.68mm
-55°C
125°C
CD10 Series
-
81K0940

RoHS

Each
50+
$4.840
100+
$4.620
Min: 50 / Mult: 50
820pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
-
81K0528

RoHS

Each
100+
$2.260
500+
$2.050
1000+
$1.670
Min: 200 / Mult: 100
30pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0610

RoHS

Each
100+
$3.170
500+
$3.030
1000+
$2.550
2500+
$2.410
Min: 100 / Mult: 100
180pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
-
23M5463

RoHS

Each
1+
$10.960
10+
$8.690
25+
$8.120
50+
$7.540
100+
$7.090
More Pricing...
Min: 1 / Mult: 1
270pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
151-175 of 2370 items
of 95 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK