Leaded Tantalum Capacitors:

2,710 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
75Y3228

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.559
25+
$0.543
50+
$0.527
100+
$0.511
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
Radial Leaded
2.5mm
-
5ohm
-
Radial Leaded
TAP Series
-
-
7.5mm
-55°C
125°C
-
55AC3847

RoHS

Date/Lot Code

Each
1+
$0.834
10+
$0.494
25+
$0.462
50+
$0.431
100+
$0.408
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 10%
Radial Leaded
5mm
-
10ohm
-
Radial Leaded
TAP Series
-
-
8.5mm
-55°C
125°C
-
55AC3874

RoHS

Date/Lot Code

Each
1+
$4.130
10+
$2.600
25+
$2.490
50+
$2.370
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 10%
Radial Leaded
2.5mm
-
1.3ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
125°C
-
55AC3859

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.989
25+
$0.933
50+
$0.882
100+
$0.830
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2.5mm
-
2ohm
-
Radial Leaded
TAP Series
-
-
10mm
-55°C
125°C
-
17AC0739

RoHS

Date/Lot Code

Each
1+
$0.990
10+
$0.551
25+
$0.515
50+
$0.481
100+
$0.458
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
PC Pin
5mm
-
2ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
125°C
-
49AC0887

RoHS

Date/Lot Code

Each
1+
$124.900
5+
$119.880
10+
$108.030
25+
$103.990
50+
$102.490
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 10%
PC Pin
-
-
1.53ohm
-
Axial Leaded
TWC-Y Series
-
26.97mm
-
-55°C
200°C
-
42AC0152

RoHS

Date/Lot Code

Each
1+
$6.110
10+
$4.490
25+
$4.190
50+
$3.880
100+
$3.690
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
2.54mm
-
4ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
8.4mm
-55°C
125°C
-
16AC3573

RoHS

Date/Lot Code

Each
1+
$27.320
10+
$22.040
25+
$21.090
50+
$20.130
100+
$19.480
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
5.08mm
-
1.6ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
13.5mm
-55°C
125°C
-
82AC3740

RoHS

Date/Lot Code

Each
1+
$5.450
10+
$3.950
25+
$3.670
50+
$3.380
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
3.3µF
25V
± 10%
PC Pin
2.54mm
-
5ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
7.6mm
-55°C
125°C
-
42AC0170

RoHS

Date/Lot Code

Each
1+
$4.620
10+
$3.330
25+
$3.080
50+
$2.810
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
4.7µF
10V
± 10%
Radial Leaded
5.08mm
-
8ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
8.6mm
-55°C
125°C
-
75Y3231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$0.823
25+
$0.801
50+
$0.779
100+
$0.757
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
2.5mm
-
3ohm
-
Radial Leaded
TAP Series
-
-
9mm
-55°C
125°C
-
55AC3864

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.070
25+
$0.998
50+
$0.933
100+
$0.873
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
Radial Leaded
5mm
-
2ohm
-
Radial Leaded
TAP Series
-
-
14mm
-55°C
125°C
-
42AC0160

RoHS

Date/Lot Code

Each
1+
$4.120
Min: 1 / Mult: 1
1µF
35V
± 5%
Radial Leaded
6.35mm
-
8ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
8.6mm
-55°C
125°C
-
42AC0150

RoHS

Date/Lot Code

Each
1+
$5.120
10+
$3.720
25+
$3.440
50+
$3.160
100+
$2.990
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
2.54mm
-
8ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
7.6mm
-55°C
125°C
-
42AC0144

RoHS

Date/Lot Code

Each
1+
$2.730
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
2.54mm
-
26ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
7.1mm
-55°C
125°C
-
75Y3230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.020
25+
$0.955
50+
$0.930
100+
$0.904
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
2.5mm
-
2ohm
-
Radial Leaded
TAP Series
-
-
10mm
-55°C
125°C
-
55AC3860

RoHS

Date/Lot Code

Each
1+
$0.890
10+
$0.726
25+
$0.686
50+
$0.648
100+
$0.609
More Pricing...
Min: 1 / Mult: 1
15µF
10V
± 10%
Radial Leaded
2.5mm
-
3.7ohm
-
Radial Leaded
TAP Series
-
-
9mm
-55°C
125°C
-
18AC7873

RoHS

Date/Lot Code

Each
1+
$9.290
10+
$6.650
25+
$6.360
50+
$6.060
100+
$5.770
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
5.08mm
-
2ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
11.4mm
-55°C
125°C
-
55AC3855

RoHS

Date/Lot Code

KYOCERA AVX
Each
1+
$1.660
10+
$1.180
25+
$1.130
50+
$1.090
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
5mm
-
2ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
125°C
-
55AC3858

RoHS

Date/Lot Code

KYOCERA AVX
Each
1+
$1.670
10+
$0.989
25+
$0.933
50+
$0.889
100+
$0.859
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
6.35mm
-
2ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
125°C
-
55AC3857

RoHS

Date/Lot Code

KYOCERA AVX
Each
1+
$1.390
10+
$0.791
25+
$0.747
50+
$0.705
100+
$0.665
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
2.5mm
-
2.5ohm
-
Radial Leaded
TAP Series
-
-
9mm
-55°C
125°C
-
42AC0149

RoHS

Date/Lot Code

Each
1+
$4.300
10+
$3.090
25+
$2.850
50+
$2.600
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 20%
Radial Leaded
2.54mm
-
13ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
7.1mm
-55°C
125°C
-
82AC3737

RoHS

Date/Lot Code

Each
10+
$3.330
25+
$3.080
50+
$2.810
100+
$2.660
500+
$2.380
More Pricing...
Min: 10 / Mult: 10
1µF
20V
± 10%
PC Pin
2.54mm
-
10ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
7.1mm
-55°C
125°C
-
75Y3225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.020
25+
$0.951
50+
$0.890
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2.5mm
-
2ohm
-
Radial Leaded
TAP Series
-
-
10mm
-55°C
125°C
-
42AC0175

RoHS

Date/Lot Code

Each
1+
$6.120
10+
$4.490
25+
$4.170
50+
$3.850
100+
$3.660
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
5.08mm
-
3ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
10.2mm
-55°C
125°C
-
251-275 of 2710 items
of 109 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK