Radial Leaded Power Inductors:

12 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43Y2385

RoHS

Date/Lot Code

Each
1+
$0.182
10+
$0.182
25+
$0.182
50+
$0.182
100+
$0.182
More Pricing...
Min: 1 / Mult: 1
RLB Series
100µH
Unshielded
1.1A
2.1A
0.28ohm
± 10%
66AH0169

RoHS

Date/Lot Code

Each
10+
$0.902
25+
$0.815
50+
$0.795
100+
$0.773
500+
$0.683
More Pricing...
Min: 10 / Mult: 10
SBC Series
10µH
Unshielded
2.1A
2.1A
0.06ohm
± 20%
66AH0160

RoHS

Date/Lot Code

Each
10+
$0.762
25+
$0.742
50+
$0.687
100+
$0.631
500+
$0.584
More Pricing...
Min: 10 / Mult: 10
SBC Series
4.7µH
Unshielded
2A
2.1A
0.05ohm
± 20%
63K3366

RoHS

Date/Lot Code

Each
1+
$15.730
10+
$14.040
25+
$12.980
50+
$12.110
100+
$11.220
More Pricing...
Min: 1 / Mult: 1
1140 Series
10µH
Unshielded
1A
2.1A
2.76ohm
± 10%
44W4703

RoHS

Date/Lot Code

Each
1+
$3.270
10+
$3.150
25+
$3.070
50+
$2.980
100+
$2.710
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
150µH
Unshielded
2A
2.1A
0.18ohm
± 10%
44W4808

RoHS

Date/Lot Code

Each
1+
$2.440
10+
$2.350
25+
$2.280
50+
$2.210
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
10µH
Unshielded
1.85A
2.1A
0.05ohm
± 10%
55Y0222

RoHS

Date/Lot Code

Each
1+
$3.310
10+
$3.150
25+
$3.010
50+
$2.850
100+
$2.710
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
220µH
Unshielded
1.75A
2.1A
0.2ohm
± 10%
66AH0199

RoHS

Date/Lot Code

Each
1+
$1.400
10+
$1.170
25+
$1.110
50+
$1.090
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
SBC Series
22µH
Unshielded
2A
2.1A
0.06ohm
± 20%
50AJ6410

RoHS

Date/Lot Code

Each
1+
$1.790
10+
$1.660
25+
$1.620
50+
$1.590
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
1200RS Series
33µH
Shielded
2.1A
2.1A
0.11ohm
± 20%
75AJ2747

RoHS

Date/Lot Code

Each
1+
$1.520
10+
$1.450
25+
$1.410
50+
$1.370
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
56µH
Unshielded
1.9A
2.1A
0.13ohm
± 10%
66AH0233

RoHS

Date/Lot Code

Each
10+
$0.983
25+
$0.865
50+
$0.842
100+
$0.818
500+
$0.747
More Pricing...
Min: 10 / Mult: 10
SBC Series
47µH
Unshielded
1.6A
2.1A
0.11ohm
± 10%
11R2208

RoHS

Each
250+
$0.919
500+
$0.862
1000+
$0.819
Min: 250 / Mult: 250
1200LRS Series
33µH
Shielded
2.1A
2.1A
0.11ohm
± 20%
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK