Radial Leaded Power Inductors:

5 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AH7854

RoHS

Date/Lot Code

Each
1+
$2.610
10+
$2.020
25+
$1.960
50+
$1.910
100+
$1.790
More Pricing...
Min: 1 / Mult: 1
SBCP Series
220µH
Unshielded
1.05A
2.2A
0.31ohm
± 10%
50AJ6452

RoHS

Date/Lot Code

Each
1+
$5.070
10+
$5.030
25+
$4.980
50+
$4.910
100+
$4.730
More Pricing...
Min: 1 / Mult: 1
1400 Series
680µH
Unshielded
2.2A
2.2A
0.226ohm
± 10%
01AH7928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.990
10+
$2.480
25+
$2.180
50+
$1.990
100+
$1.810
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SBCP Series
15µH
Unshielded
2.1A
2.2A
0.06ohm
± 20%
62W8384

RoHS

Each
1+
$0.255
10+
$0.255
25+
$0.255
50+
$0.255
100+
$0.255
More Pricing...
Min: 1 / Mult: 1
ELC-16B Series
150µH
Unshielded
2.2A
2.2A
0.103ohm
± 10%
01AH7918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.580
10+
$2.150
25+
$1.890
50+
$1.850
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SBCP Series
47µH
Unshielded
1.9A
2.2A
0.13ohm
± 10%
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK