Through Hole Toroidal Inductors:

525 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3409

RoHS

Each
100+
$1.920
500+
$1.620
1000+
$1.590
2500+
$1.560
Min: 360 / Mult: 360
2000 Series
10µH
6.6A
0.015ohm
± 15%
86K6940

RoHS

Each
100+
$2.940
500+
$2.770
1000+
$2.510
Min: 154 / Mult: 77
2200HT Series
1mH
1.9A
0.49ohm
± 15%
12N4120

RoHS

Each
25+
$2.790
50+
$2.770
100+
$2.710
250+
$2.580
500+
$2.440
More Pricing...
Min: 40 / Mult: 40
3300 Series
1mH
760mA
0.221ohm
± 15%
86K6903

RoHS

Each
500+
$2.700
1000+
$2.460
2500+
$2.420
Min: 864 / Mult: 144
2100LL Series
39µH
6.6A
0.015ohm
± 15%
63K3728

RoHS

Each
100+
$3.940
500+
$3.580
1000+
$3.170
2500+
$2.940
Min: 180 / Mult: 36
2300 Series
33µH
11.7A
0.013ohm
± 15%
12N4123

RoHS

Each
25+
$2.790
50+
$2.770
100+
$2.710
250+
$2.580
500+
$2.440
More Pricing...
Min: 40 / Mult: 40
3300 Series
22µH
5.1A
0.033ohm
± 15%
37B9055

RoHS

Each
100+
$5.670
250+
$5.400
500+
$5.000
1000+
$4.800
Min: 100 / Mult: 100
FIT Series
154µH
5.7A
0.074ohm
± 10%
63K3681

RoHS

Each
100+
$3.370
500+
$3.070
1000+
$2.710
2500+
$2.520
Min: 128 / Mult: 64
2200 Series
39µH
7.1A
0.022ohm
± 15%
63K3796

RoHS

Each
100+
$8.620
250+
$8.520
500+
$8.420
Min: 240 / Mult: 40
5700 Series
1.1mH
2.5A
0.33ohm
± 15%
63K3644

RoHS

Each
100+
$2.750
500+
$2.480
1000+
$2.150
2500+
$1.940
Min: 308 / Mult: 154
2100 Series
120µH
2.2A
0.15ohm
± 15%
63K3799

RoHS

Each
250+
$11.480
500+
$11.140
Min: 256 / Mult: 32
5700 Series
250µH
8A
0.041ohm
± 15%
63K3425

RoHS

Each
100+
$2.080
500+
$1.960
Min: 200 / Mult: 100
2100 Series
68µH
3.3A
0.067ohm
± 15%
04P2055

RoHS

Each
500+
$3.950
1000+
$3.450
2500+
$3.250
Min: 648 / Mult: 108
2200LL Series
10µH
14.3A
0.006ohm
± 15%
86K7059

RoHS

Each
500+
$4.180
1000+
$3.920
2500+
$3.800
Min: 648 / Mult: 108
2200LL Series
82µH
7.1A
0.024ohm
± 15%
63K3649

RoHS

Each
100+
$2.260
500+
$1.990
1000+
$1.890
2500+
$1.750
Min: 200 / Mult: 100
2100 Series
220µH
2.4A
0.12ohm
± 15%
63K3679

RoHS

Each
100+
$3.370
500+
$3.070
1000+
$2.710
2500+
$2.520
Min: 128 / Mult: 64
2200 Series
33µH
7.4A
0.02ohm
± 15%
63K3790

RoHS

Each
100+
$5.070
500+
$4.780
1000+
$4.670
2500+
$4.380
Min: 288 / Mult: 72
5700 Series
150µH
4.75A
0.046ohm
± 15%
63K3413

RoHS

Each
100+
$2.040
500+
$1.710
Min: 360 / Mult: 360
2000 Series
5.6µH
9.7A
0.0069ohm
± 20%
63K3747

RoHS

Each
100+
$3.080
500+
$2.970
1000+
$2.840
2500+
$2.750
Min: 150 / Mult: 50
2300 Series
220µH
5.8A
0.054ohm
± 15%
12N4111

RoHS

Each
50+
$2.250
100+
$2.160
250+
$2.110
500+
$2.040
1000+
$1.980
Min: 60 / Mult: 60
3200 Series
220µH
960mA
0.141ohm
± 15%
63K3680

RoHS

Each
100+
$3.710
500+
$3.610
1000+
$3.270
Min: 154 / Mult: 77
2200 Series
33µH
7.4A
0.02ohm
± 15%
63K3761

RoHS

Each
100+
$3.940
500+
$3.580
1000+
$3.170
2500+
$2.940
Min: 150 / Mult: 50
2300 Series
820µH
2.6A
0.27ohm
± 15%
63K3645

RoHS

Each
100+
$1.890
500+
$1.790
Min: 360 / Mult: 120
2100 Series
150µH
3.4A
0.062ohm
± 15%
63K3745

RoHS

Each
100+
$3.320
Min: 150 / Mult: 50
2300 Series
180µH
4.8A
0.078ohm
± 15%
78AC6477

RoHS

Each
1+
$30.960
5+
$28.020
10+
$25.080
25+
$24.930
50+
$24.790
More Pricing...
Min: 1 / Mult: 1
SHBC Series
311µH
15A
0.0201ohm
± 20%
301-325 of 525 items
of 21 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK