Through Hole Toroidal Inductors:

525 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78AC6208

RoHS

Each
1+
$54.470
5+
$49.300
10+
$44.140
25+
$42.910
50+
$41.670
More Pricing...
Min: 1 / Mult: 1
HHBC Series
65µH
30A
0.0062ohm
± 20%
05R6145

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
40mH
14.1A
-
-
63K3781

RoHS

Each
100+
$5.040
500+
$4.470
1000+
$4.430
2500+
$4.380
Min: 320 / Mult: 160
5700 Series
125µH
2.75A
0.12ohm
± 15%
37B9064

RoHS

Each
1+
$4.330
10+
$4.050
25+
$3.550
50+
$3.120
100+
$2.980
More Pricing...
Min: 1 / Mult: 1
FIT Series
35.48µH
3.4A
0.0578ohm
± 10%
63K3631

RoHS

Each
100+
$2.750
500+
$2.480
1000+
$2.150
2500+
$1.940
Min: 308 / Mult: 154
2100 Series
12µH
10.3A
0.007ohm
± 15%
86K6797

RoHS

Each
100+
$3.340
500+
$3.080
1000+
$2.950
2500+
$2.780
Min: 200 / Mult: 100
2100HT Series
10µH
9.9A
0.012ohm
± 15%
37B9082

RoHS

Each
1+
$5.610
10+
$5.270
25+
$4.610
50+
$4.070
100+
$3.880
More Pricing...
Min: 1 / Mult: 1
FIT Series
38.07µH
9.7A
0.017ohm
± 10%
63K3758

RoHS

Each
100+
$3.370
500+
$3.180
1000+
$3.010
2500+
$2.840
Min: 180 / Mult: 36
2300 Series
680µH
3.4A
0.15ohm
± 15%
86K6833

RoHS

Each
100+
$3.240
500+
$3.090
Min: 200 / Mult: 100
2100HT Series
33µH
6.1A
0.031ohm
± 15%
63K3659

RoHS

Each
100+
$2.750
500+
$2.480
1000+
$2.150
2500+
$1.940
Min: 200 / Mult: 100
2100 Series
560µH
1.5A
0.3ohm
± 15%
37B9053

RoHS

Each
1+
$8.220
10+
$7.720
25+
$6.740
50+
$5.940
100+
$5.670
More Pricing...
Min: 1 / Mult: 1
FIT Series
253µH
4A
0.139ohm
± 10%
86K6971

RoHS

Each
100+
$2.820
500+
$2.780
1000+
$2.740
2500+
$2.580
Min: 128 / Mult: 64
2200HT Series
39µH
8.1A
0.026ohm
± 15%
37B9068

RoHS

Each
1+
$4.330
10+
$4.050
25+
$3.550
50+
$3.120
100+
$2.980
More Pricing...
Min: 1 / Mult: 1
FIT Series
12.5µH
6.8A
0.014ohm
± 10%
63K3794

RoHS

Each
100+
$9.690
250+
$9.230
500+
$8.580
Min: 240 / Mult: 40
5700 Series
125µH
7.75A
0.032ohm
± 15%
86K6844

RoHS

Each
100+
$3.220
500+
$2.920
1000+
$2.890
2500+
$2.870
Min: 308 / Mult: 154
2100HT Series
47µH
5.6A
0.036ohm
± 15%
63K3701

RoHS

Each
100+
$4.180
500+
$3.810
1000+
$3.370
2500+
$3.140
Min: 154 / Mult: 77
2200 Series
270µH
3.4A
0.092ohm
± 15%
86K6951

RoHS

Each
100+
$3.550
500+
$3.240
1000+
$2.850
2500+
$2.650
Min: 128 / Mult: 64
2200HT Series
180µH
4.6A
0.082ohm
± 15%
28C9473
Each
Pricing is unavailable. Please contact customer services.
2200 Series
47µH
6.7A
0.024ohm
± 15%
63K3700

RoHS

Each
100+
$3.600
500+
$3.280
1000+
$2.890
2500+
$2.690
Min: 128 / Mult: 64
2200 Series
270µH
3.4A
0.092ohm
± 15%
78AC6472

RoHS

Each
1+
$13.030
10+
$10.810
25+
$9.150
50+
$8.120
Min: 1 / Mult: 1
SHBC Series
97µH
12A
0.016ohm
± 20%
63K3658

RoHS

Each
100+
$2.120
500+
$1.960
1000+
$1.920
2500+
$1.880
Min: 308 / Mult: 154
2100 Series
470µH
1.6A
0.28ohm
± 15%
37B9078

RoHS

Each
1+
$5.610
10+
$5.270
25+
$4.610
50+
$4.070
100+
$3.880
More Pricing...
Min: 1 / Mult: 1
FIT Series
107.5µH
4.8A
0.0679ohm
± 10%
63K3708

RoHS

Each
100+
$3.600
500+
$3.280
1000+
$2.890
2500+
$2.690
Min: 128 / Mult: 64
2200 Series
560µH
2.2A
0.21ohm
± 15%
63K3691

RoHS

Each
100+
$3.370
500+
$3.070
1000+
$2.710
2500+
$2.520
Min: 128 / Mult: 64
2200 Series
120µH
3.3A
0.098ohm
± 15%
63K3648

RoHS

Each
100+
$2.490
500+
$1.960
1000+
$1.920
2500+
$1.880
Min: 308 / Mult: 154
2100 Series
180µH
2.6A
0.11ohm
± 15%
326-350 of 525 items
of 21 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK