Through Hole Toroidal Inductors:

525 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3412

RoHS

Each
100+
$1.880
500+
$1.580
1000+
$1.550
2500+
$1.520
Min: 360 / Mult: 360
2000 Series
4.7µH
10.1A
0.0064ohm
± 20%
63K3741

RoHS

Each
100+
$3.410
500+
$3.010
1000+
$2.840
2500+
$2.750
Min: 150 / Mult: 50
2300 Series
120µH
6.7A
0.04ohm
± 15%
37B9077

RoHS

Each
1+
$7.130
10+
$6.410
25+
$6.060
Min: 1 / Mult: 1
FIT Series
128µH
4A
0.0952ohm
± 10%
12N4125

RoHS

Each
25+
$2.790
50+
$2.770
100+
$2.710
250+
$2.580
500+
$2.440
More Pricing...
Min: 40 / Mult: 40
3300 Series
33µH
4.2A
0.04ohm
± 15%
63K3801

RoHS

Each
250+
$12.500
500+
$11.610
Min: 256 / Mult: 32
5700 Series
1.8mH
2.5A
0.55ohm
± 15%
63K3702

RoHS

Each
100+
$3.350
500+
$3.250
1000+
$3.050
2500+
$2.950
Min: 128 / Mult: 64
2200 Series
330µH
3.3A
0.1ohm
± 15%
63K3749

RoHS

Each
100+
$3.670
500+
$3.020
Min: 150 / Mult: 50
2300 Series
270µH
5.5A
0.06ohm
± 15%
63K3411

RoHS

Each
100+
$2.240
500+
$2.020
1000+
$1.760
2500+
$1.580
Min: 360 / Mult: 360
2000 Series
3.3µH
11.1A
0.0053ohm
± 20%
63K3744

RoHS

Each
100+
$3.940
500+
$3.580
1000+
$3.170
2500+
$2.940
Min: 180 / Mult: 36
2300 Series
180µH
4.8A
0.078ohm
± 15%
63K3804

RoHS

Each
100+
$5.580
500+
$5.080
1000+
$4.500
2500+
$4.180
Min: 200 / Mult: 200
5700 Series
25µH
2.5A
0.04ohm
± 15%
37B9057

RoHS

Each
1+
$8.220
10+
$7.720
25+
$6.740
50+
$5.940
100+
$5.670
More Pricing...
Min: 1 / Mult: 1
FIT Series
93µH
8.1A
0.0391ohm
± 10%
86K7069

RoHS

Each
100+
$5.040
500+
$4.400
1000+
$4.200
Min: 150 / Mult: 50
2300HT Series
10µH
23.3A
0.006ohm
± 15%
63K3688

RoHS

Each
100+
$3.370
Min: 154 / Mult: 77
2200 Series
68µH
4.9A
0.046ohm
± 15%
63K3633

RoHS

Each
100+
$2.480
500+
$2.080
Min: 308 / Mult: 154
2100 Series
18µH
7.4A
0.013ohm
± 15%
63K3692

RoHS

Each
100+
$3.980
500+
$3.620
1000+
$3.200
2500+
$2.980
Min: 154 / Mult: 77
2200 Series
120µH
3.3A
0.098ohm
± 15%
74R9825

RoHS

Each
Pricing is unavailable. Please contact customer services.
MCAPB Series
68µH
1A
0.09ohm
± 20%
63K3780

RoHS

Each
100+
$5.570
500+
$4.740
Min: 320 / Mult: 160
5700 Series
25µH
5.5A
0.014ohm
± 15%
37B9081

RoHS

Each
1+
$5.610
10+
$5.270
25+
$4.610
50+
$4.070
100+
$3.880
More Pricing...
Min: 1 / Mult: 1
FIT Series
47.7µH
8.1A
0.0225ohm
± 10%
37B9058

RoHS

Each
1+
$8.070
10+
$7.100
25+
$6.460
50+
$6.260
100+
$6.060
More Pricing...
Min: 1 / Mult: 1
FIT Series
70.05µH
9.7A
0.024ohm
± 10%
37B9073

RoHS

Each
1+
$5.100
10+
$4.780
25+
$4.180
50+
$3.680
100+
$3.510
More Pricing...
Min: 1 / Mult: 1
FIT Series
43.3µH
4.8A
0.0424ohm
± 10%
78AC6205

RoHS

Date/Lot Code

Each
1+
$40.890
5+
$37.800
10+
$34.720
25+
$31.630
50+
$30.800
More Pricing...
Min: 1 / Mult: 1
HHBC Series
39µH
30A
0.0068ohm
± 20%
78AC6198

RoHS

Each
1+
$9.880
10+
$8.260
25+
$7.660
50+
$7.060
100+
$6.990
More Pricing...
Min: 1 / Mult: 1
HHBC Series
67µH
8A
0.0222ohm
± 20%
63K3417

RoHS

Each
100+
$2.260
500+
$2.010
1000+
$1.890
2500+
$1.750
Min: 200 / Mult: 100
2100 Series
15µH
7.7A
0.012ohm
± 15%
37B9067

RoHS

Each
1+
$4.330
10+
$4.050
25+
$3.550
50+
$3.120
100+
$2.980
More Pricing...
Min: 1 / Mult: 1
FIT Series
16.76µH
5.7A
0.02ohm
± 10%
37B9062

RoHS

Each
1+
$3.710
10+
$3.140
25+
$2.850
50+
$2.750
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
FIT Series
8.06µH
4.8A
0.0159ohm
± 10%
351-375 of 525 items
of 21 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK