Current Sense SMD Resistors:

51 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Element Type
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08AJ1731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.318
25+
$0.318
50+
$0.318
100+
$0.318
250+
$0.318
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
500µohm
WSLF Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
-
± 200ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
08AJ1730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.329
25+
$0.329
50+
$0.329
100+
$0.329
250+
$0.329
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
300µohm
WSLF Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
-
± 200ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
61AK3799

RoHS

Each (Supplied on Cut Tape)
1+
$1.010
Min: 10 / Mult: 10
Min: 100 / Mult: 10
500µohm
CHSA Series
2512 [6432 Metric]
6W
± 1%
Metal Shunt
-
± 115ppm/°C
6.3mm
3.1mm
1.34mm
-55°C
170°C
AEC-Q200
34AK1558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.620
25+
$0.620
50+
$0.620
100+
$0.620
250+
$0.620
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
500µohm
CSS2H-2512 Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
-
± 50ppm/°C
6.35mm
3.05mm
1.13mm
-55°C
170°C
AEC-Q200
61AK9789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.410
25+
$1.170
50+
$1.060
100+
$0.929
250+
$0.800
More Pricing...
Min: 10 / Mult: 10
300µohm
LRMAH2512 Series
2512 [6432 Metric]
6W
± 1%
Metal Alloy
-
± 100ppm/°C
6.35mm
3.05mm
0.95mm
-55°C
170°C
AEC-Q200
47AK1478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.530
Min: 1 / Mult: 1
Min: 100 / Mult: 1
500µohm
CSS2H-2512 Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
-
± 100ppm/°C
6.35mm
3.05mm
1.13mm
-55°C
170°C
AEC-Q200
61AK9787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.270
25+
$1.060
50+
$0.957
100+
$0.839
250+
$0.722
More Pricing...
Min: 10 / Mult: 10
500µohm
LRMAH2512 Series
2512 [6432 Metric]
6W
± 1%
Metal Alloy
-
± 75ppm/°C
6.35mm
3.05mm
0.85mm
-55°C
170°C
AEC-Q200
61AK3804

RoHS

Each (Supplied on Cut Tape)
1+
$1.600
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.002ohm
CHSA Series
3920 [10052 Metric]
6W
± 1%
Metal Shunt
-
± 50ppm/°C
10mm
5.2mm
1.14mm
-55°C
170°C
AEC-Q200
21AM4184

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.270
25+
$1.090
50+
$0.972
100+
$0.876
More Pricing...
Min: 1 / Mult: 1
0.002ohm
PU Series
2726 [6966 Metric]
6W
± 1%
Metal Plate
-
± 75ppm/°C
6.6mm
6.9mm
2.6mm
-65°C
170°C
AEC-Q200
69AK4221

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.797
6000+
$0.773
12000+
$0.750
18000+
$0.723
Min: 3000 / Mult: 3000
500µohm
CSS2H-2512 Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
-
± 50ppm/°C
6.35mm
3.05mm
1.13mm
-55°C
170°C
AEC-Q200
61AK3798

RoHS

Each (Supplied on Cut Tape)
10+
$1.360
25+
$1.170
50+
$1.050
100+
$0.930
Min: 10 / Mult: 10
Min: 100 / Mult: 10
300µohm
CHSA Series
2512 [6432 Metric]
6W
± 1%
Metal Shunt
-
± 175ppm/°C
6.3mm
3.1mm
1.5mm
-55°C
170°C
AEC-Q200
34AK1561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.806
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2000µohm
CSS2H-3920 Series
3921 [1052 Metric]
6W
± 1%
Metal Strip
-
± 75ppm/°C
10mm
5.2mm
1.18mm
-55°C
170°C
AEC-Q200
34AK1572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.875
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2000µohm
CSS4J-4026 Series
4026 [1066 Metric]
6W
± 1%
Metal Strip
-
± 75ppm/°C
10.06mm
6.6mm
2.94mm
-55°C
170°C
AEC-Q200
68AK6163

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$1.030
8000+
$0.989
Min: 4000 / Mult: 4000
500µohm
PU Series
2512 [6432 Metric]
6W
± 1%
Metal Plate
-
± 200ppm/°C
6.35mm
3.18mm
0.35mm
-65°C
170°C
AEC-Q200
60AK8966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.910
25+
$1.690
50+
$1.460
100+
$1.300
250+
$1.220
Min: 10 / Mult: 10
Min: 100 / Mult: 10
500µohm
PU Series
2512 [6432 Metric]
6W
± 1%
Metal Plate
-
± 200ppm/°C
6.35mm
3.18mm
0.35mm
-65°C
170°C
AEC-Q200
01AM3365

RoHS

Date/Lot Code

Each
1+
$0.865
10+
$0.622
25+
$0.555
50+
$0.488
100+
$0.417
More Pricing...
Min: 1 / Mult: 1
0.002ohm
CSM Series
3920 [10052 Metric]
6W
± 1%
Metal Strip
-
± 25ppm/°C
10mm
5.2mm
1.15mm
-55°C
170°C
AEC-Q200
01AM3351

RoHS

Date/Lot Code

Each
1+
$0.725
10+
$0.488
25+
$0.406
50+
$0.323
100+
$0.273
More Pricing...
Min: 1 / Mult: 1
500µohm
CSM Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
-
± 200ppm/°C
6.3mm
3mm
1.25mm
-55°C
170°C
AEC-Q200
42AK5582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.520
25+
$2.190
50+
$1.980
100+
$1.810
250+
$1.620
More Pricing...
Min: 10 / Mult: 10
0.002ohm
CSM3920A Series
3920 [10052 Metric]
6W
± 1%
Metal Strip
-
± 25ppm/°C
5.1mm
10mm
1.06mm
-65°C
170°C
AEC-Q200
34AK3097

RoHS

Date/Lot Code

Each
10+
$2.100
25+
$1.810
50+
$1.640
100+
$1.490
500+
$1.230
Min: 10 / Mult: 10
200µohm
CSM2512A Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
-
± 25ppm/°C
6.3mm
3.1mm
1.9mm
-65°C
170°C
AEC-Q200
01AM3375

RoHS

Date/Lot Code

Each
1+
$1.360
10+
$1.070
25+
$0.978
50+
$0.890
100+
$0.793
More Pricing...
Min: 1 / Mult: 1
0.003ohm
CSM Series
5930 [15076 Metric]
6W
± 1%
Metal Strip
-
± 25ppm/°C
15mm
7.75mm
0.85mm
-55°C
170°C
AEC-Q200
34AK3098

RoHS

Date/Lot Code

Each
10+
$2.030
25+
$1.760
50+
$1.590
100+
$1.450
500+
$1.190
Min: 10 / Mult: 10
300µohm
CSM2512A Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
-
± 25ppm/°C
6.3mm
3.1mm
2mm
-65°C
170°C
AEC-Q200
01AM3352

RoHS

Date/Lot Code

Each
1+
$0.588
10+
$0.397
25+
$0.331
50+
$0.263
100+
$0.221
More Pricing...
Min: 1 / Mult: 1
0.001ohm
CSM Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
-
± 200ppm/°C
6.3mm
3mm
0.75mm
-55°C
170°C
AEC-Q200
34AK3099

RoHS

Date/Lot Code

Each
10+
$2.030
25+
$1.760
50+
$1.590
100+
$1.450
500+
$1.190
More Pricing...
Min: 10 / Mult: 10
500µohm
CSM2512A Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
-
± 25ppm/°C
6.3mm
3.1mm
1.43mm
-65°C
170°C
AEC-Q200
01AM3350

RoHS

Date/Lot Code

Each
1+
$0.648
10+
$0.466
25+
$0.416
50+
$0.366
100+
$0.312
More Pricing...
Min: 1 / Mult: 1
300µohm
CSM Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
-
± 200ppm/°C
6.3mm
3mm
1.35mm
-55°C
170°C
AEC-Q200
01AM3369

RoHS

Date/Lot Code

Each
1+
$0.730
10+
$0.524
25+
$0.469
50+
$0.412
100+
$0.352
More Pricing...
Min: 1 / Mult: 1
0.002ohm
CSM Series
3920 [10052 Metric]
6W
± 1%
Metal Strip
-
± 50ppm/°C
10mm
5.2mm
1.1mm
-55°C
170°C
AEC-Q200
1-25 of 51 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK