Current Sense SMD Resistors:

51 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH9174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.996
10+
$0.565
25+
$0.448
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.27ohm
SM Series
2616 [6740 Metric]
2W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
200°C
-
21AM4179

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
25+
$0.868
50+
$0.776
100+
$0.698
250+
$0.612
More Pricing...
Min: 1 / Mult: 1
0.001ohm
PU Series
1216 [3038 Metric]
3W
± 1%
Metal Plate
± 50ppm/°C
3.1mm
4mm
1.5mm
-65°C
170°C
AEC-Q200
21AM4180

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.700
25+
$0.948
50+
$0.850
100+
$0.765
250+
$0.672
More Pricing...
Min: 1 / Mult: 1
500µohm
PU Series
1216 [3038 Metric]
5W
± 1%
Metal Plate
± 50ppm/°C
3.1mm
4mm
1.5mm
-65°C
170°C
AEC-Q200
78AK1154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.15ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.68ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.13ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.82ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1165

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.24ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1147

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.1ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.91ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1181

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.51ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1189

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.75ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.16ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1157

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.16ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.18ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1179

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.47ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.51ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1155

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.15ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1149

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.11ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.22ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.3ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.33ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1151

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.12ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.27ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
78AK1167

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.545
60000+
$0.526
120000+
$0.497
300000+
$0.458
Min: 6000 / Mult: 2000
0.27ohm
SMQ Series
-
1W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
150°C
AEC-Q200
1-25 of 51 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK