Current Sense SMD Resistors:

127 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67AC7862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.800
10+
$2.580
25+
$2.240
50+
$2.030
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
Min: 1 / Mult: 1
200µohm
CSS2H-3920 Series
3921 [1052 Metric]
12W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
2.5mm
-55°C
170°C
AEC-Q200
54X6180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.810
10+
$2.520
25+
$2.210
50+
$1.990
100+
$1.810
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.003ohm
WSLP Series
3921 [1052 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
90Y6765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.120
10+
$1.460
25+
$1.270
50+
$1.170
100+
$1.060
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.001ohm
CSS2H-3920 Series
3921 [1052 Metric]
8W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
0.92mm
-55°C
170°C
-
08AJ1789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.760
25+
$0.642
50+
$0.642
Min: 1 / Mult: 1
Min: 10 / Mult: 1
500µohm
WSL Series
3921 [1052 Metric]
3W
± 1%
Metal Strip
+/-150ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
68Y7718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.832
Min: 5 / Mult: 5
0.002ohm
LRMAP3920 Series
3921 [1052 Metric]
4W
± 1%
Metal Alloy
± 50ppm/°C
10mm
5.2mm
-
-55°C
170°C
AEC-Q200
90Y6764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.900
Min: 5 / Mult: 5
Min: 100 / Mult: 5
500µohm
CSS2H-3920 Series
3921 [1052 Metric]
9W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
1.27mm
-55°C
170°C
-
54X6181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.810
10+
$2.530
25+
$2.210
50+
$1.990
100+
$1.810
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.004ohm
WSLP Series
3921 [1052 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
54X6177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.080
10+
$2.660
25+
$2.390
50+
$2.190
100+
$1.990
Min: 5 / Mult: 5
Min: 100 / Mult: 5
300µohm
WSLP Series
3921 [1052 Metric]
9W
± 1%
Metal Strip
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
46Y8042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.730
10+
$2.520
25+
$2.190
50+
$1.980
100+
$1.800
More Pricing...
Min: 5 / Mult: 5
0.001ohm
PSR Series
3921 [1052 Metric]
4W
± 1%
Metal Strip
± 75ppm/°C
10mm
5.2mm
0.9mm
-65°C
175°C
-
54X6179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.730
10+
$2.480
25+
$2.190
50+
$1.990
100+
$1.810
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.002ohm
WSLP Series
3921 [1052 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
54X6178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.960
10+
$2.300
25+
$2.190
50+
$2.060
100+
$1.950
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
500µohm
WSLP Series
3921 [1052 Metric]
9W
± 1%
Metal Strip
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
68Y7715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$1.390
25+
$1.320
50+
$1.250
100+
$1.170
More Pricing...
Min: 5 / Mult: 5
700µohm
LRMAP3920 Series
3921 [1052 Metric]
5W
± 1%
Metal Alloy
± 60ppm/°C
10mm
5.2mm
-
-55°C
170°C
AEC-Q200
68Y7714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.832
Min: 5 / Mult: 5
500µohm
LRMAP3920 Series
3921 [1052 Metric]
5W
± 1%
Metal Alloy
± 70ppm/°C
10mm
5.2mm
-
-55°C
170°C
AEC-Q200
08AJ1790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.464
25+
$0.464
50+
$0.464
100+
$0.464
250+
$0.464
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.001ohm
WSL Series
3921 [1052 Metric]
3W
± 1%
Metal Strip
+/-150ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
28AC5732

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.655
4000+
$0.588
6000+
$0.568
10000+
$0.555
Min: 3000 / Mult: 3000
1000µohm
WSL Series
3921 [1052 Metric]
3W
± 1%
Metal Strip
± 75ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
71AK8241

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.780
10+
$2.270
25+
$1.880
50+
$1.630
100+
$1.440
More Pricing...
Min: 5 / Mult: 5
200µohm
PU Series
3921 [1052 Metric]
5W
± 1%
Metal Plate
± 325ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
63AK6768

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.637
6000+
$0.629
12000+
$0.622
18000+
$0.615
30000+
$0.611
Min: 3000 / Mult: 3000
200µohm
LRMAP3920 Series
3921 [1052 Metric]
5W
± 1%
Metal Alloy
± 200ppm/°C
10mm
5.2mm
-
-55°C
170°C
AEC-Q200
60AK8969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.550
10+
$1.810
25+
$1.600
50+
$1.390
100+
$1.230
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
200µohm
PU Series
3921 [1052 Metric]
5W
± 1%
Metal Plate
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
67AK0515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.541
25+
$0.541
50+
$0.541
100+
$0.541
250+
$0.541
Min: 1 / Mult: 1
Min: 10 / Mult: 1
200µohm
WSL Series
3921 [1052 Metric]
3W
± 1%
Metal Strip
+/-150ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
71AK8240

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$2.510
25+
$2.310
50+
$2.090
100+
$1.880
More Pricing...
Min: 5 / Mult: 5
200µohm
PU Series
3921 [1052 Metric]
12W
± 1%
Metal Plate
± 225ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
70AK9374

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$2.440
25+
$2.210
50+
$2.010
100+
$1.820
More Pricing...
Min: 5 / Mult: 5
700µohm
PU Series
3921 [1052 Metric]
5W
± 1%
Metal Plate
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
65AK5647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.150
25+
$1.150
50+
$1.150
100+
$1.150
Min: 1 / Mult: 1
Min: 10 / Mult: 1
200µohm
WSLP Series
3921 [1052 Metric]
9W
± 1%
Metal Strip
+/-150ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
34AK1563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.570
Min: 1 / Mult: 1
Min: 10 / Mult: 1
200µohm
CSS2H-3920 Series
3921 [1052 Metric]
12W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
2.5mm
-55°C
170°C
AEC-Q200
60AK8967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.630
10+
$1.870
25+
$1.640
50+
$1.420
100+
$1.260
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.001ohm
PU Series
3921 [1052 Metric]
5W
± 1%
Metal Plate
± 75ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
61AK3802

RoHS

Each (Supplied on Cut Tape)
1+
$1.350
Min: 5 / Mult: 5
Min: 100 / Mult: 5
500µohm
CHSA Series
3920 [10052 Metric]
9W
± 1%
Metal Shunt
± 70ppm/°C
10mm
5.2mm
1.32mm
-55°C
170°C
AEC-Q200
1-25 of 127 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK