0.14ohm Current Sense SMD Resistors:

48 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72AK2335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.569
10+
$0.474
25+
$0.365
50+
$0.287
100+
$0.209
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.14ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
61AK4200

RoHS

Each (Supplied on Cut Tape)
10+
$0.315
25+
$0.217
50+
$0.202
100+
$0.185
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.14ohm
MFLA Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
AEC-Q200
72AK3815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.458
10+
$0.381
25+
$0.292
50+
$0.234
100+
$0.176
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.14ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 100ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
72AK4278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.180
10+
$0.730
25+
$0.597
50+
$0.515
100+
$0.433
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.14ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 75ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
-
72AK4230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.937
10+
$0.598
25+
$0.469
50+
$0.398
100+
$0.326
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.14ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 75ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
72AK4183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.786
10+
$0.492
25+
$0.387
50+
$0.330
100+
$0.273
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.14ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 75ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
72AK2528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.734
10+
$0.454
25+
$0.355
50+
$0.303
100+
$0.252
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.14ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
72AK2141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.358
10+
$0.316
25+
$0.276
50+
$0.214
100+
$0.152
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.14ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
72AK2722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.850
10+
$0.538
25+
$0.423
50+
$0.359
100+
$0.294
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.14ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
54AH5846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.082
25+
$0.082
50+
$0.082
100+
$0.082
250+
$0.082
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.14ohm
LRMA Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
52Y8523

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
0.14ohm
RCWE Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
46Y8216

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.14ohm
RCWE Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
54AH5847

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.354
5000+
$0.345
10000+
$0.320
20000+
$0.298
30000+
$0.278
More Pricing...
Min: 4000 / Mult: 4000
0.14ohm
LRMA Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
71AK0360

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.244
10000+
$0.231
20000+
$0.219
50000+
$0.205
100000+
$0.192
Min: 1000 / Mult: 1000
0.14ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
71AK0361

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.203
40000+
$0.192
80000+
$0.182
200000+
$0.171
400000+
$0.160
Min: 4000 / Mult: 4000
0.14ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
71AK0765

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.060
50000+
$0.057
100000+
$0.053
250000+
$0.050
500000+
$0.048
Min: 5000 / Mult: 5000
0.14ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 300ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
58AK3305

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.395
5000+
$0.387
10000+
$0.357
20000+
$0.332
30000+
$0.311
More Pricing...
Min: 4000 / Mult: 4000
0.14ohm
PT Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 75ppm/°C
6.35mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
71AK2582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.203
40000+
$0.192
80000+
$0.182
200000+
$0.171
400000+
$0.160
Min: 4000 / Mult: 4000
0.14ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
71AK4485

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.265
10000+
$0.251
20000+
$0.237
50000+
$0.223
100000+
$0.209
Min: 1000 / Mult: 1000
0.14ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 75ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
71AK2806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.241
40000+
$0.228
80000+
$0.216
200000+
$0.203
400000+
$0.191
Min: 4000 / Mult: 4000
0.14ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
71AK3118

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.071
10000+
$0.069
20000+
$0.064
50000+
$0.060
100000+
$0.056
Min: 1000 / Mult: 1000
0.14ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 300ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
71AK2138

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.098
50000+
$0.094
100000+
$0.088
250000+
$0.082
500000+
$0.078
Min: 5000 / Mult: 5000
0.14ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
71AK1790

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.221
50000+
$0.209
100000+
$0.198
250000+
$0.187
500000+
$0.174
Min: 5000 / Mult: 5000
0.14ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 75ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
71AK1875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.383
40000+
$0.363
80000+
$0.342
200000+
$0.323
400000+
$0.303
Min: 4000 / Mult: 4000
0.14ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 75ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
-
71AK4426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.156
10000+
$0.148
20000+
$0.139
50000+
$0.131
100000+
$0.123
Min: 1000 / Mult: 1000
0.14ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 75ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK