400V MELF SMD Resistors:

13 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74AK6935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$1.070
25+
$1.070
50+
$1.070
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
10kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
74AK6933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$1.070
25+
$1.070
50+
$1.070
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
1kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
74AK6937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.200
25+
$1.800
50+
$1.730
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
180ohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
74AK6955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.200
25+
$1.800
50+
$1.730
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
820ohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
74AK6949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$1.070
25+
$1.070
50+
$1.070
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
4.7kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
74AK6943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.200
25+
$1.800
50+
$1.730
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
22kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
74AK6941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.200
25+
$1.800
50+
$1.730
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
18kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
74AK6951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$1.070
25+
$1.070
50+
$1.070
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
56ohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
74AK6953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.200
25+
$1.800
50+
$1.730
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
82ohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
74AK6945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$1.070
25+
$1.070
50+
$1.070
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
3.3kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
74AK6931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$1.070
25+
$1.070
50+
$1.070
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
100ohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
74AK6939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.200
25+
$1.800
50+
$1.730
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
1.8kohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
74AK6947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$1.070
25+
$1.070
50+
$1.070
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
470ohm
OUM Series
400V
Ceramic
1W
± 10%
-3000ppm/°C
MELF 0515
-55°C
200°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK