Through Hole Resistors:

483 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K5141

RoHS

Date/Lot Code

Each
1+
$0.442
10+
$0.376
25+
$0.276
50+
$0.199
100+
$0.148
More Pricing...
Min: 1 / Mult: 1
10kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
38K0305

RoHS

Date/Lot Code

Each
1+
$0.017
10+
$0.017
25+
$0.017
50+
$0.017
100+
$0.017
More Pricing...
Min: 1 / Mult: 1
47kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
74M3320

RoHS

Date/Lot Code

Each
1+
$0.405
10+
$0.313
25+
$0.239
50+
$0.178
100+
$0.134
More Pricing...
Min: 1 / Mult: 1
1kohm
MOR Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
3.5mm
10mm
-55°C
155°C
38K5162

RoHS

Each
1+
$0.442
10+
$0.376
25+
$0.276
50+
$0.199
100+
$0.148
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
38K0258

RoHS

Date/Lot Code

Each
1+
$0.324
10+
$0.276
25+
$0.201
50+
$0.146
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
1kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-
38K0264

RoHS

Date/Lot Code

Each
1+
$0.324
10+
$0.276
25+
$0.201
50+
$0.146
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
120ohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
38K0282

RoHS

Each
1+
$0.324
10+
$0.276
25+
$0.201
50+
$0.146
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
2.2kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-
38K0271

RoHS

Date/Lot Code

Each
1+
$0.324
10+
$0.276
25+
$0.201
50+
$0.146
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
38K5245

RoHS

Date/Lot Code

Each
1+
$0.024
10+
$0.024
25+
$0.024
50+
$0.024
100+
$0.024
More Pricing...
Min: 1 / Mult: 1
680ohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
38K5151

RoHS

Date/Lot Code

Each
1+
$0.442
10+
$0.376
25+
$0.276
50+
$0.199
100+
$0.148
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
38K0293

RoHS

Date/Lot Code

Each
1+
$0.324
10+
$0.276
25+
$0.201
50+
$0.146
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
3.3kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
38K5185

RoHS

Date/Lot Code

Each
1+
$0.442
10+
$0.376
25+
$0.276
50+
$0.199
100+
$0.148
More Pricing...
Min: 1 / Mult: 1
220kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
38K0259

RoHS

Each
1+
$0.324
10+
$0.276
25+
$0.201
50+
$0.146
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
10kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-
38K5256

RoHS

Each
1+
$0.442
10+
$0.376
25+
$0.276
50+
$0.199
100+
$0.148
More Pricing...
Min: 1 / Mult: 1
8.2kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
38K0303

RoHS

Date/Lot Code

Each
1+
$0.324
10+
$0.276
25+
$0.201
50+
$0.146
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
470ohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
38K0255

RoHS

Each
1+
$0.324
10+
$0.276
25+
$0.201
50+
$0.146
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
1kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 350ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
38K5140

RoHS

Date/Lot Code

Each
1+
$0.442
10+
$0.376
25+
$0.276
50+
$0.199
100+
$0.148
More Pricing...
Min: 1 / Mult: 1
1kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
38K5214

RoHS

Date/Lot Code

Each
1+
$0.442
10+
$0.376
25+
$0.276
50+
$0.199
100+
$0.148
More Pricing...
Min: 1 / Mult: 1
3.9kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
38K5257

RoHS

Date/Lot Code

Each
1+
$0.442
10+
$0.376
25+
$0.276
50+
$0.199
100+
$0.148
More Pricing...
Min: 1 / Mult: 1
82kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
74M3331

RoHS

Date/Lot Code

Each
1+
$0.405
10+
$0.313
25+
$0.239
50+
$0.178
100+
$0.134
More Pricing...
Min: 1 / Mult: 1
330ohm
MOR Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
3.5mm
10mm
-55°C
155°C
38K0283

RoHS

Date/Lot Code

Each
1+
$0.324
10+
$0.276
25+
$0.201
50+
$0.146
100+
$0.110
More Pricing...
Min: 1 / Mult: 1
22kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
38K5215

RoHS

Date/Lot Code

Each
1+
$0.442
10+
$0.376
25+
$0.276
50+
$0.199
100+
$0.148
More Pricing...
Min: 1 / Mult: 1
39kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
38K5171

RoHS

Date/Lot Code

Each
1+
$0.442
10+
$0.376
25+
$0.276
50+
$0.199
100+
$0.148
More Pricing...
Min: 1 / Mult: 1
180ohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
55T6521

RoHS

Date/Lot Code

Each
1+
$0.447
10+
$0.345
25+
$0.265
50+
$0.196
100+
$0.146
More Pricing...
Min: 1 / Mult: 1
0.25ohm
MCKNP Series
500mW
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
3.5mm
10mm
-
-
38K5205

RoHS

Date/Lot Code

Each
1+
$0.019
10+
$0.019
25+
$0.019
50+
$0.019
100+
$0.019
More Pricing...
Min: 1 / Mult: 1
33kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
1-25 of 483 items
of 20 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK