Through Hole Resistors:

116 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41K8879

RoHS

Date/Lot Code

Each
1+
$3.760
10+
$2.580
25+
$2.490
50+
$2.310
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
10ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
83F1766

Date/Lot Code

Each
1+
$4.670
10+
$4.670
25+
$4.330
50+
$4.050
100+
$3.980
More Pricing...
Min: 1 / Mult: 1
10ohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
MIL-R-10509
41K8881

RoHS

Each
1+
$4.020
10+
$3.630
25+
$3.620
50+
$3.590
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
100kohm
CPF Series
3W
± 5%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
83F1764

Date/Lot Code

Each
1+
$4.670
10+
$4.670
25+
$4.330
50+
$4.050
100+
$3.980
More Pricing...
Min: 1 / Mult: 1
100kohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
MIL-R-10509
62C0983

Date/Lot Code

Each
1+
$5.730
10+
$3.870
25+
$3.370
50+
$3.050
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
250ohm
RN Series
1W
± 0.1%
Axial Leaded
500V
Metal Film
± 25ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
83F1759

Date/Lot Code

Each
1+
$4.040
10+
$2.630
25+
$2.280
50+
$2.190
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
250ohm
RN Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
MIL-R-10509
41K8882

RoHS

Date/Lot Code

Each
1+
$2.420
10+
$1.690
25+
$1.570
50+
$1.480
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
100kohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
41K8880

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.420
25+
$1.420
50+
$1.320
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
100kohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
41K8877

RoHS

Date/Lot Code

Each
1+
$0.715
10+
$0.715
25+
$0.715
50+
$0.715
100+
$0.715
More Pricing...
Min: 1 / Mult: 1
1ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
83F1765

Date/Lot Code

Each
1+
$4.670
10+
$4.670
25+
$4.330
50+
$4.050
100+
$3.980
More Pricing...
Min: 1 / Mult: 1
1ohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
MIL-R-10509
83F1792

Date/Lot Code

Each
1+
$1.440
10+
$1.290
25+
$1.220
50+
$1.150
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
499ohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
MIL-R-10509
13AJ4595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.080
10+
$3.850
25+
$3.630
50+
$3.410
100+
$3.200
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
83F1768

Date/Lot Code

Each
1+
$1.240
10+
$1.240
25+
$1.160
50+
$1.080
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
1ohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
MIL-R-10509
13AJ4594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.930
10+
$3.850
25+
$3.630
50+
$3.410
100+
$3.200
More Pricing...
Min: 1 / Mult: 1
10ohm
CPF Series
3W
± 0.1%
Axial Leaded
500V
Metal Film
± 25ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
65K2407

RoHS

Date/Lot Code

Each
1+
$6.040
10+
$4.010
25+
$3.510
50+
$3.210
100+
$2.830
More Pricing...
Min: 1 / Mult: 1
1ohm
CPF Series
3W
± 0.1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
52X5910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$0.923
25+
$0.861
50+
$0.801
100+
$0.745
More Pricing...
Min: 1 / Mult: 1
500kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
13AJ4596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.080
10+
$3.850
25+
$3.630
50+
$3.410
100+
$3.200
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100kohm
CPF Series
3W
± 0.1%
Axial Leaded
500V
Metal Film
± 25ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
52X5911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
10+
$1.590
25+
$1.360
50+
$1.220
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
500kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
13AJ4597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.480
10+
$3.850
25+
$3.630
50+
$3.450
100+
$3.380
More Pricing...
Min: 1 / Mult: 1
200ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
52X5902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$1.630
25+
$1.480
50+
$1.330
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
1ohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
52X5904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
10+
$1.590
25+
$1.360
50+
$1.220
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
10ohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
65K2412

RoHS

Date/Lot Code

Each
1+
$3.630
10+
$3.560
25+
$3.490
50+
$3.420
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
47kohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
84R1443

RoHS

Date/Lot Code

Each
1+
$2.740
10+
$1.780
25+
$1.560
50+
$1.450
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
20kohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
-
52X5907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.390
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
52X5909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.620
10+
$1.630
25+
$1.480
50+
$1.330
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
50ohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
1-25 of 116 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK